RS PRO 2.6 V Yellow LED 5 mm Through Hole

Subtotal (1 bag of 1000 units)*

€73.00

(exc. VAT)

€90.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +€0.073€73.00

*price indicative

RS Stock No.:
254-5720
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

LED Colour

Yellow

Product Type

LED

Package Type

5 mm

Maximum Forward Current

100mA

Mount Type

Through Hole

Maximum Power Dissipation

78mW

Forward Voltage

2.6V

Number of Pins

2

Viewing Angle

60 °

Lens Dimensions

5 x 8.65 mm

LED Luminosity

20 → 30mcd

Lens Shape

Round

Dominant Wavelength

588nm

Standards/Approvals

REACH, RoHS

Lens Colour

Yellow

Automotive Standard

No

COO (Country of Origin):
CN

RS PRO Yellow LED (5mm)


A reliable and robust Yellow LED (Light Emitting Diode) specifically designed for applications requiring a higher level of brightness.;Designed for through hole mounting the LED is easy to mount with minimum soldering using the 2 general purpose leads and at 5mm the round LED lens is bright enough to be viewed from distance.;With a luminous intensity of 30mcd and a long service life this LED provides a bright and stable performance no matter the ambient light or time of day. Ideal for use in applications that require a high level of visibility such as status indication.

Features and Benefits


  • 5mm Round LED

  • Viewing angle of 60°

  • Pin Length of 26mm

  • Pin diameter of 0.5mm

  • Distance between Pins 2.54mm

  • Operating temperature range of -40°C to 80°C

  • Standards: ROHS compliant, EU REACH compliant

    Why RS PRO?


    Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best Value for money.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy