ROHM Blue, Green LED Through Hole SLA-560x SLA560EN4T3F
- RS Stock No.:
- 255-7753
- Mfr. Part No.:
- SLA560EN4T3F
- Manufacturer:
- ROHM
Bulk discount available
Subtotal (1 pack of 10 units)*
€12.72
(exc. VAT)
€15.65
(inc. VAT)
In Stock
- 910 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €1.272 | €12.72 |
| 50 - 90 | €1.217 | €12.17 |
| 100 - 240 | €1.081 | €10.81 |
| 250 - 490 | €1.004 | €10.04 |
| 500 + | €0.955 | €9.55 |
*price indicative
- RS Stock No.:
- 255-7753
- Mfr. Part No.:
- SLA560EN4T3F
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | Blue, Green | |
| Mount Type | Through Hole | |
| Number of LEDs | 1 | |
| Viewing Angle | 40 ° | |
| Standards/Approvals | RoHS | |
| Series | SLA-560x | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour Blue, Green | ||
Mount Type Through Hole | ||
Number of LEDs 1 | ||
Viewing Angle 40 ° | ||
Standards/Approvals RoHS | ||
Series SLA-560x | ||
Automotive Standard No | ||
The ROHM Circular high-brightness LED lamp produces bluish-green color light. It has dominant wave-length λP(single)(typ.) of 523 nm.
Viewing angle 2θ 1/2 : 40°
High brightness
Related links
- ROHM Blue, Green LED Through Hole SLA-560x
- ROHM Blue, Green LED 0603 Surface Mount EXCELEDTM
- ROHM Blue, Green LED 0603 Surface Mount EXCELEDTM SMLEN3EC8TT86
- ROHM Blue Red LED 0404 Surface Mount SMLP34RGBN1W
- ROHM Blue Red LED 0404 Surface Mount SMLP34RGBN1W SMLP34RGBN1W3
- Hamamatsu Photonics Amber Green S6846
- ROHM 3.3 V Red Green LED 3528 Surface SML SMLVN6RGB1W1
- ROHM 2.3 V Green, Yellow LED 5 mm (T-1 3/4) Through Hole SLA SLA-570MT3F
