ROHM RGB LED 0404 Surface SMLP34RGBN1W SMLP34RGBN1W3
- RS Stock No.:
- 249-1159
- Mfr. Part No.:
- SMLP34RGBN1W3
- Manufacturer:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 249-1159
- Mfr. Part No.:
- SMLP34RGBN1W3
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | Blue, Green, Red | |
| Package Type | 0404 | |
| Mount Type | Surface | |
| Standards/Approvals | RoHS | |
| Series | SMLP34RGBN1W | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour Blue, Green, Red | ||
Package Type 0404 | ||
Mount Type Surface | ||
Standards/Approvals RoHS | ||
Series SMLP34RGBN1W | ||
Automotive Standard No | ||
The ROHM PICOLED RGB series using its second to none merits from ultra-small and ultra-thin configuration, ultra-fine LED matrices beyond common sense can be made, boosting the level of expression ultimately, also this device is indispensable for future d
4 pin type
Low height contributes to the improvement of color mixture
Chip structure AlGaInP / InGaN
Close chip position contributes to the improvement of color mixture
Ultra small and high-brightness
Related links
- ROHM RGB LED 0404 Surface Mount SMLP34RGBN1W SMLP34RGBN1W3
- Wurth Elektronik 2.4 V RGB LED 0404 Surface Mount WL-SFCC
- Wurth Elektronik 2.4 V RGB LED 0404 Surface Mount WL-SFCC 150044M155260
- ROHM 2.2 V Green, Red LED 0404 Surface Mount SML SML-P24MUWT86R
- ROHM RGB LED 1510 Surface Mount SMLP36RGB
- ROHM RGB LED 1510 Surface Mount SMLP36RGB SMLP36RGBNW3
- ROHM 3.3 V RGB LED 3528 Surface SML SMLVN6RGB1W1
- ROHM 2.1 V RGB LED 3528 Surface Mount SML SMLVN6RGB1U1
