ROHM RGB LED 0404 Surface SMLP34RGBN1W SMLP34RGBN1W3

Subtotal (1 pack of 5 units)*

€4.99

(exc. VAT)

€6.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,990 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€0.998€4.99

*price indicative

Packaging Options:
RS Stock No.:
249-1160
Mfr. Part No.:
SMLP34RGBN1W3
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

LED Colour

Blue, Green, Red

Product Type

LED

Package Type

0404

Mount Type

Surface

Standards/Approvals

RoHS

Series

SMLP34RGBN1W

Automotive Standard

No

The ROHM PICOLED RGB series using its second to none merits from ultra-small and ultra-thin configuration, ultra-fine LED matrices beyond common sense can be made, boosting the level of expression ultimately, also this device is indispensable for future d

4 pin type

Low height contributes to the improvement of color mixture

Chip structure AlGaInP / InGaN

Close chip position contributes to the improvement of color mixture

Ultra small and high-brightness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy