ROHM 3.2 V Blue LED Surface SML013x SML013BNTT86
- RS Stock No.:
- 255-7763
- Mfr. Part No.:
- SML013BNTT86
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€7.72
(exc. VAT)
€9.50
(inc. VAT)
Last RS stock
- Final 20 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.772 | €7.72 |
| 50 - 90 | €0.755 | €7.55 |
| 100 - 240 | €0.593 | €5.93 |
| 250 - 990 | €0.581 | €5.81 |
| 1000 + | €0.386 | €3.86 |
*price indicative
- RS Stock No.:
- 255-7763
- Mfr. Part No.:
- SML013BNTT86
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | Blue | |
| Product Type | LED | |
| Mount Type | Surface | |
| Forward Voltage | 3.2V | |
| Standards/Approvals | RoHS | |
| Series | SML013x | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour Blue | ||
Product Type LED | ||
Mount Type Surface | ||
Forward Voltage 3.2V | ||
Standards/Approvals RoHS | ||
Series SML013x | ||
Automotive Standard No | ||
The ROHM Chip LED with reflector is standard blue color LED. The reflector improved the concentration of viewing angle and luminous intensity to the front direction. It is used in industrial equipment's.
Reflector type (3.0x2.0mm, t=1.3mm)
Reflector improved the concentration of viewing angle and luminous intensity to the front direction
Related links
- ROHM 3.2 V Blue LED Surface SML013x SML013BNTT86
- ROHM 3.2 V Blue LED SML-S1 Surface SMLS14BNTT68
- ROHM 3.2 V Blue LED SML-81 Surface SML813x SML813BNTT86
- ROHM 3.2 V Blue LED Through Hole SLA560x SLA560BN2T3F
- ROHM 3.2 V Blue LED Radial Through Hole SLR343x SLR343BN4T3F
- ROHM 3.2 V Blue LED Through Hole SLA560x SLA560BN4T3F
- ams OSRAM 3.2 V Blue LED Surface GB CS8PM1.13 GB CS8PM1.13-HYHZ-35
- ams OSRAM 3.2 V Blue LED Surface Mount Surface GD CSSRM3.14 GD CSSRM3.14-AJAM-24-1
