Broadcom 2.4 V Red LED 0603 Surface ASMT-Rx45 ASMT-RR45-AQ902

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

€15.30

(exc. VAT)

€18.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 250 unit(s) shipping from 02 November 2026
  • Plus 35,350 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 450€0.306€15.30
500 - 950€0.216€10.80
1000 - 1950€0.181€9.05
2000 - 3950€0.176€8.80
4000 +€0.172€8.60

*price indicative

Packaging Options:
RS Stock No.:
261-9702
Mfr. Part No.:
ASMT-RR45-AQ902
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

LED

LED Colour

Red

Package Type

0603

Maximum Forward Current

20mA

Packaging

4000 parts per Reel

Mount Type

Surface

Forward Voltage

2.4V

Maximum Power Dissipation

48mW

Number of Pins

2

Viewing Angle

145 °

LED Luminosity

120 mcd

Lens Dimensions

1.6 x 0.8 x 0.45 mm

Lens Shape

Rectangular

Dominant Wavelength

622nm

Standards/Approvals

JEDEC MSL 2A, IR Reflow, RoHS

Series

ASMT-Rx45

Lens Finish

Diffused, Untinted

Lens Colour

Diffused

Automotive Standard

No

COO (Country of Origin):
TW

Broadcom ASMT-Rx45 Series LED, 20mA Maximum Forward Current, 622nm Dominant Wavelength - ASMT-RR45-AQ902


This LED is a surface-mount red indicator designed for low-power illumination in Compact electronic assemblies. It operates at low voltage and current and delivers visible output through a diffused rectangular lens, making it suitable for densely populated boards that require consistent, wide-angle light emission.

Features and Benefits:


• Forward voltage 2.4V allows predictable drive voltage
• Operates at 20 mA for controlled current consumption
• Luminous intensity 120 mcd provides clear visible indication
• Maximum power dissipation 48 mW minimises thermal load
• Wide viewing angle 145° ensures broad visibility

Applications


• Suitable for status indication on handheld instruments
• Ideal for signal indication in control panels
• Used for Visual alerts in consumer electronics
• Can be used for low-power indicator arrays on PCBs
• Suitable for high-density SMD assemblies requiring red indication

What packaging format is supplied for volume production?


Components are supplied on reels with 4,000 parts per reel.

What are the mounting and pin characteristics for board assembly?


It is a surface-mount device with two connection pins for standard SMD soldering.

How is the lens finished to affect light appearance?


The lens is diffused and untinted to produce softened, uniform red output.

What is the physical form factor classification for space planning?


The package type corresponds to the 0603 SMD size.

Is this suitable for automotive-rated applications?


It is not rated to automotive standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy