Broadcom 2.85 V Blue LED 0603 Surface ASMT-CB00 ASMT-CB00
- RS Stock No.:
- 839-9894
- Mfr. Part No.:
- ASMT-CB00
- Manufacturer:
- Broadcom
Subtotal (1 pack of 40 units)*
€11.00
(exc. VAT)
€13.52
(inc. VAT)
Last RS stock
- Final 40 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 40 + | €0.275 | €11.00 |
*price indicative
- RS Stock No.:
- 839-9894
- Mfr. Part No.:
- ASMT-CB00
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Blue | |
| Product Type | LED | |
| Maximum Forward Current | 10mA | |
| Package Type | 0603 | |
| Packaging | Tape & Reel 4000 pcs/Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 32mW | |
| Forward Voltage | 2.85V | |
| Number of Pins | 2 | |
| Viewing Angle | 150 ° | |
| Lens Dimensions | 1.6 x 1 x 0.4 mm | |
| LED Luminosity | 7.2 → 18 mcd | |
| Lens Shape | Dome | |
| Dominant Wavelength | 473nm | |
| Standards/Approvals | JESD22-A114C.01 (Class 1A ESD sensitive) | |
| Series | ASMT-CB00 | |
| Lens Finish | Non-Diffused | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Blue | ||
Product Type LED | ||
Maximum Forward Current 10mA | ||
Package Type 0603 | ||
Packaging Tape & Reel 4000 pcs/Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 32mW | ||
Forward Voltage 2.85V | ||
Number of Pins 2 | ||
Viewing Angle 150 ° | ||
Lens Dimensions 1.6 x 1 x 0.4 mm | ||
LED Luminosity 7.2 → 18 mcd | ||
Lens Shape Dome | ||
Dominant Wavelength 473nm | ||
Standards/Approvals JESD22-A114C.01 (Class 1A ESD sensitive) | ||
Series ASMT-CB00 | ||
Lens Finish Non-Diffused | ||
Lens Colour Clear | ||
Automotive Standard No | ||
Avago ASMT-Cxxx Series LEDs
The ASMT-Cxxx series of right angle LEDs come in a variety of colours and with a small footprint to maximise component use on PCB boards. When mounted, the LEDs will emit light in a direction parallel to the PCB board. Applications include LCD/keypad/side/pushbutton backlighting and indication.
Right angle mount
Operating temperature range: -40°C to +85°C
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 2.85 V Blue LED 0603 Surface ASMT-CB00 ASMT-CB00
- ams OSRAM 2.85 V Blue LED 0603 Surface CHIP LED 0603 LB Q39G-N1OO-35-1
- Broadcom 2.4 V Red LED 0603 Surface ASMT-Rx45 ASMT-RR45-AQ902
- ams OSRAM 2.85 V Blue LED 1608 Surface CHIP LED 0603 LB Q39G-N1OO-35-1
- Broadcom 2.4 V Green, Yellow LED 0603 Surface ASMT-Rx45 ASMT-RF45-AN002
- Broadcom 2 V Amber LED 0603 Surface ASMT ASMT-RA45-AP932
- Broadcom 3 V White LED 0603 Surface ASMT-CW20
- ams OSRAM 2.85 V Blue LED 3030 Surface OSLON SSL 150 GD CS8PM1.14-UOVJ-W4-1
