Broadcom 3.9 V Green LED 2012 Surface HSMx-C HSMQ-C170
- RS Stock No.:
- 261-9711
- Mfr. Part No.:
- HSMQ-C170
- Manufacturer:
- Broadcom
Get a bulk buy discount
Add 100 more to save 25%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€7.48
(exc. VAT)
€9.20
(inc. VAT)
In Stock
- Plus 8,060 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.748 | €7.48 | - |
| 100 - 240 | €0.554 | €5.54 | 25% |
| 250 - 490 | €0.53 | €5.30 | 29% |
| 500 - 990 | €0.506 | €5.06 | 32% |
| 1000 + | €0.421 | €4.21 | 43% |
*price indicative
- RS Stock No.:
- 261-9711
- Mfr. Part No.:
- HSMQ-C170
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Green | |
| Product Type | LED | |
| Package Type | 2012 | |
| Maximum Forward Current | 20mA | |
| Mount Type | Surface | |
| Packaging | Tape and Reel | |
| Forward Voltage | 3.9V | |
| Maximum Power Dissipation | 78mW | |
| Lens Shape | Square | |
| Standards/Approvals | Class 1A ESD sensitive per JESD22-A114C.01 | |
| Series | HSMx-C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Green | ||
Product Type LED | ||
Package Type 2012 | ||
Maximum Forward Current 20mA | ||
Mount Type Surface | ||
Packaging Tape and Reel | ||
Forward Voltage 3.9V | ||
Maximum Power Dissipation 78mW | ||
Lens Shape Square | ||
Standards/Approvals Class 1A ESD sensitive per JESD22-A114C.01 | ||
Series HSMx-C | ||
Automotive Standard No | ||
The Broadcom small chip-type LEDs use high-efficient and high-brightness InGaN material to deliver competitively priced high-performance blue and green. These 520-nm green and 470-nm blue are unique hues that provide color differentiation to a product.
High brightness
Small size
Industrial standard footprint
Diffused optics
Top-emitting or right-angle emitting
Compatible with IR soldering
Compatible for use with light piping
Available in 8-mm tape on 7-in. diameter reels
Related links
- Broadcom 3.9 V Green LED 2012 Surface HSMx-C HSMQ-C170
- Broadcom 3.9 V Green LED Indicator PLCC 4 Surface Mount HSMx‑A43x HSMM-A430-X90M2
- Kingbright 2.1 V Green LED 2012 Surface KP-2012 KP-2012MGC
- Kingbright 2.5 V Green LED 2012 Surface KPHCM-2012 KPHCM-2012CGCK
- Kingbright 2.2 V Green LED 2012 Surface KP-2012 KP-2012SGC
- Kingbright 2.5 V Green LED 2012 Surface KP-2012 KP-2012CGCK
- ROHM 2.2 V Green LED 2012 Surface SML SML-H12P8TT86
- ROHM 2.2 V Green LED 2012 Surface SML SML-M13PTT86
