ams OSRAM 2.3 V Green LED SMT Surface FIREFLY CT DBLP31.12
- RS Stock No.:
- 262-3285
- Mfr. Part No.:
- CT DBLP31.12
- Manufacturer:
- ams OSRAM
Subtotal (1 pack of 25 units)*
€14.77
(exc. VAT)
€18.18
(inc. VAT)
In Stock
- 3,625 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.591 | €14.78 |
*price indicative
- RS Stock No.:
- 262-3285
- Mfr. Part No.:
- CT DBLP31.12
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Green | |
| Maximum Forward Current | 140mA | |
| Package Type | SMT | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.3V | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 5000 mcd | |
| LED Luminous Flux | 14300 mLm | |
| Lens Dimensions | 1.8 x 2.2 x 0.6 mm | |
| Standards/Approvals | ANSI/ESDA/JEDEC JS-001, RoHS, IEC 60286-3, IEC 62471, IEC 60810 | |
| Dominant Wavelength | 536nm | |
| Series | FIREFLY | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Green | ||
Maximum Forward Current 140mA | ||
Package Type SMT | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.3V | ||
Viewing Angle 120 ° | ||
LED Luminosity 5000 mcd | ||
LED Luminous Flux 14300 mLm | ||
Lens Dimensions 1.8 x 2.2 x 0.6 mm | ||
Standards/Approvals ANSI/ESDA/JEDEC JS-001, RoHS, IEC 60286-3, IEC 62471, IEC 60810 | ||
Dominant Wavelength 536nm | ||
Series FIREFLY | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The ams OSRAM FIREFLY family expands OSRAM opto semiconductors portfolio of visible products for use in mobile devices like fitness tracking or health monitoring. The true green CT is specially designed for heart rate monitor applications. It features a very high luminous intensity to ideally match these applications.
Its package is white SMT package
Chip technology is UX 3
Radiation is typically 120° (Lambertian emitter)
Color is true green
Related links
- ams OSRAM 2.3 V Green LED SMT Surface FIREFLY CT DBLP31.12
- ams OSRAM 2.3 V Hyper Red LED SMT Ceramic Surface GH CSSRML.24 GH CSSRML.24-UJUM-1-1-350-R33
- ams OSRAM 2.3 V Red LED SMT Ceramic Surface GF CSSRML.24 GF CSSRML.24-TNUL-1-1
- ams OSRAM 2.3 V Red High Power LED SMT Ceramic Surface OSLON Square GF CSBPM2.24-2T4T-1-1-350-R33
- ams OSRAM 2.3 V Yellow LED 0603 Surface CHIP LED 0603 LY Q396-P1Q2-36
- ams OSRAM 2.3 V Red LED Surface LS Y876 LS Y876-P2R1-1-0-20-R18-Z
- ams OSRAM 2.80 V Green LED SMT Surface CT CT ELLN51.14
- ams OSRAM 2.85 V Green LED 1006 Surface FIREFLY LT VH9G-Q2OO-25-1
