ams OSRAM 2.85 V Green LED 1006 Surface FIREFLY LT VH9G-Q2OO-25-1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
913-3392
Mfr. Part No.:
LT VH9G-Q2OO-25-1
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

Green

Product Type

LED

Package Type

1006

Mount Type

Surface

Forward Voltage

2.85V

Number of Pins

2

Viewing Angle

140 (Horizontal) °, 165 (Vertical) °

Lens Dimensions

1 x 0.55 x 0.3 mm

LED Luminous Flux

0.55 lm

LED Luminosity

280 mcd

Lens Shape

Rectangular

Dominant Wavelength

532nm

Lens Colour

Clear

Series

FIREFLY

COO (Country of Origin):
TW

OSRAM FIREFLY Series LEDs


The FIREFLY series, from OSRAM Opto Semiconductors, are side emitting LEDs. They come in the standard 0402 surface mount (SMT) footprint. Due to its low profile and optical characteristics, the FIREFLY LEDs are Ideal for use as flat backlighting for displays.

Suitable for signal and Symbol illumination, display backlighting or floor marker lighting.

Features of the FIREFLY LEDs:

- Side-looking

- Viewing angle 140° horizontal 135° vertical

- Variety of colours

Note

Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy