ams OSRAM 2.80 V Green LED SMT Surface CT CT ELLN51.14
- RS Stock No.:
- 444-103
- Mfr. Part No.:
- CT ELLN51.14
- Manufacturer:
- ams OSRAM
Subtotal (1 reel of 4000 units)*
€1,656.00
(exc. VAT)
€2,036.00
(inc. VAT)
Temporarily out of stock
- Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.414 | €1,656.00 |
*price indicative
- RS Stock No.:
- 444-103
- Mfr. Part No.:
- CT ELLN51.14
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Green | |
| Maximum Forward Current | 30mA | |
| Package Type | SMT | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 90mW | |
| Forward Voltage | 2.80V | |
| Number of Pins | 2 | |
| Lens Dimensions | 1.2 x 1.0 x 0.6 mm | |
| Standards/Approvals | ANSI/ESDA/JEDEC JS-001 | |
| Series | CT | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Green | ||
Maximum Forward Current 30mA | ||
Package Type SMT | ||
Mount Type Surface | ||
Maximum Power Dissipation 90mW | ||
Forward Voltage 2.80V | ||
Number of Pins 2 | ||
Lens Dimensions 1.2 x 1.0 x 0.6 mm | ||
Standards/Approvals ANSI/ESDA/JEDEC JS-001 | ||
Series CT | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The ams OSRAM Chip LED green emitter is Ideal for use in digital diagnostic and VITAL sign monitoring devices. It features a clear silicone package for enhanced optical clarity and long-term stability. With 2 kV ESD protection compliant with ANSI/ESDA/JEDEC JS-001 (HBM, Class 2), it ensures safe and reliable operation in medical environments.
Suitable for SMT assembly
Available on tape and reel
Related links
- ams OSRAM 2.80 V Green LED SMT Surface CT CT ELLN51.14
- ams OSRAM 2.3 V Green LED SMT Surface FIREFLY CT DBLP31.12
- ams OSRAM 1.8 V Green LED SMT Surface SIDELED LG A67K-G2K1-24
- ams OSRAM 3.2 V Green LED SMT Surface DURIS S5 GT PSLM31.13-HPHR-45-1
- ams OSRAM 1.8 V Green LED SMT Surface PointLED LG P47K-G2K1-24
- ams OSRAM 1.8 V Green LED SMT Surface Mini TOPLED LG M67K-H1J2-24
- ams OSRAM 1.8 V Green LED SMT Surface PointLED LG P47K-H2K1-24
- ams OSRAM 2 V Green LED SMT Surface Mini TOPLED LP M675-M2P1-25
