ams OSRAM 2.8 V Hyper Red LED Ceramic package Through Hole LZ1-00R202-0000

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
262-3299
Mfr. Part No.:
LZ1-00R202-0000
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

Hyper Red

Product Type

LED

Maximum Forward Current

1A

Package Type

Ceramic package

Packaging

Tape & Reel

Mount Type

Through Hole

Forward Voltage

2.8V

Viewing Angle

90 °

Lens Shape

Dome

Standards/Approvals

IEC 62471:2006

Dominant Wavelength

460nm

Automotive Standard

No

The ams OSRAM LED ENGIN LuxiGen hyper red LED emitter have a wavelength 660 nm. These LED emitters are suitable for horticulture lighting, photo therapy, infrared spectroscopy applications.

Its package is ceramic package with integrated glass lens

Chip technology is Thin film

Radiation is typically 90°

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy