Cree 6 V White LED 5050 Surface J JR5050BWT-K-H40EB0000-N0000001

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2000 units)*

€822.00

(exc. VAT)

€1,012.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2000 - 2000€0.411€822.00
4000 - 8000€0.383€766.00
10000 +€0.38€760.00

*price indicative

RS Stock No.:
264-8175
Mfr. Part No.:
JR5050BWT-K-H40EB0000-N0000001
Manufacturer:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

LED Colour

White

Product Type

LED

Maximum Forward Current

1000mA

Package Type

5050

Mount Type

Surface

Number of LEDs

8

Maximum Power Dissipation

5W

Forward Voltage

6V

Viewing Angle

120 °

Colour Rendering Index CRI

80%

Lens Dimensions

5 x 5 x 0.7 mm

LED Luminous Flux

350 lm

Standards/Approvals

No

Colour Temperature

4000K

Series

J

Automotive Standard

No

COO (Country of Origin):
CN
The Cree LEDs deliver a high-power light output, high efficacy and excellent value in a reliable package having are optimized for medium‑density lighting applications where high efficacy and long lifetime are critical, such as street lights, outdoor area

6‑V, 9‑V, 24‑V, and 36‑V configurations

Flux binned at 25 °C

Chromaticity binned at 85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy