Cree 3.25 V Cyan LED Surface Mount Surface Mount XEG XEGAPC-H0-0000-000-000000U2001

Subtotal (1 reel of 3000 units)*

€4,671.00

(exc. VAT)

€5,745.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€1.557€4,671.00

*price indicative

RS Stock No.:
264-8188
Mfr. Part No.:
XEGAPC-H0-0000-000-000000U2001
Manufacturer:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

LED Colour

Cyan

Product Type

LED

Maximum Forward Current

3000mA

Package Type

Surface Mount

Packaging

Tape & Reel

Mount Type

Surface Mount

Forward Voltage

3.25V

Viewing Angle

125 °

LED Luminous Flux

73.9 lm

Lens Shape

Square

Dominant Wavelength

485nm

Standards/Approvals

No

Series

XEG

Automotive Standard

No

COO (Country of Origin):
CN
The Cree LEDs are breakthrough solutions for color-mixing lighting applications that require high levels of light output and full control over the spectral content. It is unprecedented flexibility to change and optimize their products light output propert

Unlimited floor life

Maximum drive current is 3A

Reflow solderable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy