Cree 3.25 V Blue LED Surface Mount Surface Mount XEG XEGABL-H0-0000-000-000000P3001
- RS Stock No.:
- 264-8180
- Mfr. Part No.:
- XEGABL-H0-0000-000-000000P3001
- Manufacturer:
- Cree
Get a bulk buy discount
Add 50 more to save €2.90
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.74
(exc. VAT)
€9.52
(inc. VAT)
In Stock
- 2,890 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.548 | €7.74 | - |
| 50 - 95 | €1.49 | €7.45 | €2.90 |
| 100 - 495 | €1.378 | €6.89 | €17.00 |
| 500 - 995 | €1.19 | €5.95 | €179.00 |
| 1000 + | €1.172 | €5.86 | €376.00 |
*price indicative
- RS Stock No.:
- 264-8180
- Mfr. Part No.:
- XEGABL-H0-0000-000-000000P3001
- Manufacturer:
- Cree
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| LED Colour | Blue | |
| Product Type | LED | |
| Package Type | Surface Mount | |
| Maximum Forward Current | 3000mA | |
| Mount Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Forward Voltage | 3.25V | |
| Viewing Angle | 125 ° | |
| LED Luminous Flux | 73.9 lm | |
| Lens Shape | Square | |
| Standards/Approvals | No | |
| Dominant Wavelength | 485nm | |
| Series | XEG | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree | ||
LED Colour Blue | ||
Product Type LED | ||
Package Type Surface Mount | ||
Maximum Forward Current 3000mA | ||
Mount Type Surface Mount | ||
Packaging Tape & Reel | ||
Forward Voltage 3.25V | ||
Viewing Angle 125 ° | ||
LED Luminous Flux 73.9 lm | ||
Lens Shape Square | ||
Standards/Approvals No | ||
Dominant Wavelength 485nm | ||
Series XEG | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Cree LEDs are breakthrough solutions for color-mixing lighting applications that require high levels of light output and full control over the spectral content. It is unprecedented flexibility to change and optimize their products light output propert
Unlimited floor life
Maximum drive current is 3A
Reflow solderable
Related links
- Cree 3.25 V Blue LED Surface Mount Surface Mount XEG XEGABL-H0-0000-000-000000P3001
- Cree 3.25 V Blue LED Surface Mount Surface Mount XEG XEGACY-H0-0000-000-000000S5001
- Cree 3.25 V Royal Blue LED Surface Mount Surface Mount XEG XEGARY-H0-0000-000-000000K2001
- Cree 3.25 V Cyan LED Surface Mount Surface Mount XEG XEGAPC-H0-0000-000-000000U2001
- Cree 3.25 V Lime LED Surface Mount Surface Mount XEG XEGAPM-H0-0000-000-000000V2001
- Cree 3.25 V Lime LED Surface Mount Surface Mount XEG XEGAPL-H0-0000-000-000000V3001
- Cree 3.25 V White LED Surface Mount Surface XEGAWT-H0-0000-000-00000BU20E4
- Cree LED 3.5 V Blue LED 1616 Surface XLamp XQ-E XQEBLU-H0-0000-000000Z01
