Cree 3.25 V Lime LED Surface Mount Surface Mount XEG XEGAPL-H0-0000-000-000000V3001
- RS Stock No.:
- 264-8191
- Mfr. Part No.:
- XEGAPL-H0-0000-000-000000V3001
- Manufacturer:
- Cree
Subtotal (1 pack of 5 units)*
€9.07
(exc. VAT)
€11.16
(inc. VAT)
In Stock
- 2,385 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.814 | €9.07 |
*price indicative
- RS Stock No.:
- 264-8191
- Mfr. Part No.:
- XEGAPL-H0-0000-000-000000V3001
- Manufacturer:
- Cree
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| Product Type | LED | |
| LED Colour | Lime | |
| Maximum Forward Current | 3000mA | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Mount Type | Surface Mount | |
| Forward Voltage | 3.25V | |
| Viewing Angle | 125 ° | |
| LED Luminous Flux | 73.9 lm | |
| Lens Shape | Square | |
| Dominant Wavelength | 485nm | |
| Standards/Approvals | No | |
| Series | XEG | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree | ||
Product Type LED | ||
LED Colour Lime | ||
Maximum Forward Current 3000mA | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Mount Type Surface Mount | ||
Forward Voltage 3.25V | ||
Viewing Angle 125 ° | ||
LED Luminous Flux 73.9 lm | ||
Lens Shape Square | ||
Dominant Wavelength 485nm | ||
Standards/Approvals No | ||
Series XEG | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Cree LEDs are breakthrough solutions for color-mixing lighting applications that require high levels of light output and full control over the spectral content. It is unprecedented flexibility to change and optimize their products light output propert
Unlimited floor life
Maximum drive current is 3A
Reflow solderable
Related links
- Cree 3.25 V Lime LED Surface Mount Surface Mount XEG XEGAPL-H0-0000-000-000000V3001
- Cree 3.25 V Lime LED Surface Mount Surface Mount XEG XEGAPM-H0-0000-000-000000V2001
- Cree 3.25 V Royal Blue LED Surface Mount Surface Mount XEG XEGARY-H0-0000-000-000000K2001
- Cree 3.25 V Blue LED Surface Mount Surface Mount XEG XEGABL-H0-0000-000-000000P3001
- Cree 3.25 V Cyan LED Surface Mount Surface Mount XEG XEGAPC-H0-0000-000-000000U2001
- Cree 3.25 V Blue LED Surface Mount Surface Mount XEG XEGACY-H0-0000-000-000000S5001
- Cree 3.25 V White LED Surface Mount Surface XEGAWT-H0-0000-000-00000BU20E4
- Cree LED 2.98 V White LED 1616 Surface XLamp XD16 XD16AWT-H0-0000-00000HGE8
