Cree 3.25 V Blue LED Surface Mount Surface Mount XEG XEGACY-H0-0000-000-000000S5001
- RS Stock No.:
- 264-8181
- Mfr. Part No.:
- XEGACY-H0-0000-000-000000S5001
- Manufacturer:
- Cree
Subtotal (1 reel of 3000 units)*
€4,227.00
(exc. VAT)
€5,199.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €1.409 | €4,227.00 |
*price indicative
- RS Stock No.:
- 264-8181
- Mfr. Part No.:
- XEGACY-H0-0000-000-000000S5001
- Manufacturer:
- Cree
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| LED Colour | Blue | |
| Product Type | LED | |
| Maximum Forward Current | 3000mA | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Mount Type | Surface Mount | |
| Forward Voltage | 3.25V | |
| Viewing Angle | 125 ° | |
| LED Luminous Flux | 73.9 lm | |
| Lens Shape | Square | |
| Dominant Wavelength | 485nm | |
| Standards/Approvals | No | |
| Series | XEG | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree | ||
LED Colour Blue | ||
Product Type LED | ||
Maximum Forward Current 3000mA | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Mount Type Surface Mount | ||
Forward Voltage 3.25V | ||
Viewing Angle 125 ° | ||
LED Luminous Flux 73.9 lm | ||
Lens Shape Square | ||
Dominant Wavelength 485nm | ||
Standards/Approvals No | ||
Series XEG | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Cree LEDs are breakthrough solutions for color-mixing lighting applications that require high levels of light output and full control over the spectral content. It is unprecedented flexibility to change and optimize their products light output propert
Unlimited floor life
Maximum drive current is 3A
Reflow solderable
Related links
- Cree 3.25 V Blue LED Surface Mount Surface Mount XEG XEGACY-H0-0000-000-000000S5001
- Cree 3.25 V Blue LED Surface Mount Surface Mount XEG XEGABL-H0-0000-000-000000P3001
- Cree 3.25 V Royal Blue LED Surface Mount Surface Mount XEG XEGARY-H0-0000-000-000000K2001
- Cree 3.25 V Cyan LED Surface Mount Surface Mount XEG XEGAPC-H0-0000-000-000000U2001
- Cree 3.25 V Lime LED Surface Mount Surface Mount XEG XEGAPM-H0-0000-000-000000V2001
- Cree 3.25 V Lime LED Surface Mount Surface Mount XEG XEGAPL-H0-0000-000-000000V3001
- Cree 3.25 V White LED Surface Mount Surface XEGAWT-H0-0000-000-00000BU20E4
- Cree LED 3.5 V Blue LED 1616 Surface XLamp XQ-E XQEBLU-H0-0000-000000Z01
