Cree 3.06 V White LED Surface Mount Surface XPGDWT-BS-0000-00P5E
- RS Stock No.:
- 264-8203
- Mfr. Part No.:
- XPGDWT-BS-0000-00P5E
- Manufacturer:
- Cree
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.78
(exc. VAT)
€10.80
(inc. VAT)
In Stock
- 965 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.756 | €8.78 | - |
| 50 - 95 | €1.692 | €8.46 | 3% |
| 100 - 495 | €1.648 | €8.24 | 6% |
| 500 - 995 | €1.606 | €8.03 | 8% |
| 1000 + | €1.564 | €7.82 | 10% |
*price indicative
- RS Stock No.:
- 264-8203
- Mfr. Part No.:
- XPGDWT-BS-0000-00P5E
- Manufacturer:
- Cree
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| LED Colour | White | |
| Product Type | LED | |
| Package Type | Surface Mount | |
| Maximum Forward Current | 2000mA | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.06V | |
| Viewing Angle | 125 ° | |
| LED Luminous Flux | 188 lm | |
| Standards/Approvals | No | |
| Colour Temperature | 4000K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree | ||
LED Colour White | ||
Product Type LED | ||
Package Type Surface Mount | ||
Maximum Forward Current 2000mA | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 3.06V | ||
Viewing Angle 125 ° | ||
LED Luminous Flux 188 lm | ||
Standards/Approvals No | ||
Colour Temperature 4000K | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Cree LEDs are optimized for directional, high‑lumen lighting applications where efficacy and optical control are critical, such as roadway, portable and horticulture. It consist of an compact and proven platform has an excellent ecosystem of optics an
Broadcast color option at 5700 K
ANSI-compatible chromaticity bins
Low thermal resistance
Related links
- Cree 3.06 V White LED Surface Mount Surface XPGDWT-BS-0000-00P5E
- Cree LED 3.06 V White LED 3535 Surface XLamp XP-G3 XPGDWT-01-0000-00ME3
- Cree LED 3.06 V White LED 3535 Surface XLamp XP-G3 XPGDWT-B1-0000-00KE5
- Cree LED3.06 V White LED 3535 SMD, XLamp XP-G3 XPGDWT-01-0000-00LE5
- Cree LED3.06 V White LED 3535 SMD, XLamp XP-G3 XPGDWT-01-0000-00KE5
- Cree LED3.06 V White LED 3535 SMD, XLamp XP-G3 XPGDWT-B1-0000-00L2E
- Cree LED 11.9 V White LED Surface XHP35.2 XHP35B-00-0000-0D0BE240E
- Cree LED 12.2 V White, White LED Surface XLamp XHP70.2 XHP70B-00-0000-0D0BP20E2
