ams OSRAM 2.75 V Red LED SMT Surface SYNIOS P2720 KR DMLQ32.23-6K6M-26-M3W3

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
271-1796
Mfr. Part No.:
KR DMLQ32.23-6K6M-26-M3W3
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

LED

LED Colour

Red

Package Type

SMT

Maximum Forward Current

800mA

Mount Type

Surface

Packaging

Tape & Reel

Forward Voltage

2.75V

Viewing Angle

120 °

LED Luminous Flux

87.5 lm

Standards/Approvals

IEC 60286-3, IEC 62471, RoHS, ANSI/ESDA/JEDEC JS-001, (IEC 60068-2-43

Dominant Wavelength

621nm

Lens Colour

Colourless

Series

SYNIOS P2720

Automotive Standard

AEC-Q102

The ams OSRAM SMT red LED is a SYNIOS P2720 family LED. This Compact LED provides full performance and flexibility with just one footprint. The KR DMLQ32.23 product is meant to provide superior light quality in chip size class. This LED is used for static signalling application.

White SMT package

Thin film chip technology

Colourless clear silicone resin

Typically 120 degree radiation

3B corrosion robustness class

AEC Q102 qualified with RV level 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy