ams OSRAM 2.6 V Red LED SMT Surface SYNIOS P2720 KS DMLQ32.23-6H8J-68-J3T3
- RS Stock No.:
- 271-1798
- Mfr. Part No.:
- KS DMLQ32.23-6H8J-68-J3T3
- Manufacturer:
- ams OSRAM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 271-1798
- Mfr. Part No.:
- KS DMLQ32.23-6H8J-68-J3T3
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Red | |
| Product Type | LED | |
| Package Type | SMT | |
| Maximum Forward Current | 800mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.6V | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 51.3 lm | |
| Dominant Wavelength | 632nm | |
| Standards/Approvals | RoHS, IEC 60286-3, ANSI/ESDA/JEDEC JS-001, (IEC 60068-2-43, IEC 62471 | |
| Series | SYNIOS P2720 | |
| Lens Colour | Colourless | |
| Automotive Standard | AEC-Q102 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Red | ||
Product Type LED | ||
Package Type SMT | ||
Maximum Forward Current 800mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.6V | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 51.3 lm | ||
Dominant Wavelength 632nm | ||
Standards/Approvals RoHS, IEC 60286-3, ANSI/ESDA/JEDEC JS-001, (IEC 60068-2-43, IEC 62471 | ||
Series SYNIOS P2720 | ||
Lens Colour Colourless | ||
Automotive Standard AEC-Q102 | ||
The ams OSRAM SMT super red LED is a SYNIOS P2720 family LED. This Compact LED provides full performance and flexibility with just one footprint. The KR DMLQ32.23 product is meant to provide superior light quality in chip size class. This LED is used for static signalling application.
White SMT package
Thin film chip technology
Colourless clear silicone resin
Typically 120 degree radiation
3B corrosion robustness class
AEC Q102 qualified with RV level 1
Related links
- ams OSRAM 2.6 V Red LED SMT Surface SYNIOS P2720 KS DMLQ32.23-6H8J-68-J3T3
- ams OSRAM 2.6 V Red LED SMT Surface SYNIOS P2720 KS DMLQ32.23-7J5L-68-M3W3
- ams OSRAM 2.6 V Red LED SMT Surface SYNIOS P2720 KR DMLQ32.23-6J5L-26-J3T3
- ams OSRAM 2.6 V Yellow LED SMT Surface SYNIOS P2720 KY DMLQ32.23-5J7K-46-J3T3
- ams OSRAM 2.6 V Yellow LED SMT Surface SYNIOS P2720 KY DMLQ32.23-7H6J-35-J3T3
- ams OSRAM 2.29 V Red LED SMD Epoxy Surface SYNIOS P2720 KS DMLQ31.23-GZJY-68-J3T3
- ams OSRAM 2.75 V Red LED SMT Surface SYNIOS P2720 KR DMLQ32.23-6K6M-26-M3W3
- ams OSRAM 2.75 V Yellow LED SMT Surface SYNIOS P2720 KY DMLQ32.23-5J7K-35-M3W3
