Broadcom 2.1 V Green, Yellow LED DFN Surface ASCKCx00 ASCKCF00-AP5R5010402
- RS Stock No.:
- 275-8982
- Mfr. Part No.:
- ASCKCF00-AP5R5010402
- Manufacturer:
- Broadcom
Subtotal (1 reel of 4000 units)*
€508.00
(exc. VAT)
€624.00
(inc. VAT)
In Stock
- 60,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.127 | €508.00 |
*price indicative
- RS Stock No.:
- 275-8982
- Mfr. Part No.:
- ASCKCF00-AP5R5010402
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Green, Yellow | |
| Product Type | LED | |
| Package Type | DFN | |
| Maximum Forward Current | 30mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.1V | |
| Maximum Power Dissipation | 72mW | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 0.3 lm | |
| Dominant Wavelength | 572nm | |
| Standards/Approvals | RoHS | |
| Series | ASCKCx00 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Green, Yellow | ||
Product Type LED | ||
Package Type DFN | ||
Maximum Forward Current 30mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.1V | ||
Maximum Power Dissipation 72mW | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 0.3 lm | ||
Dominant Wavelength 572nm | ||
Standards/Approvals RoHS | ||
Series ASCKCx00 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Broadcom ASCKCx00 surface mount LEDs utilize AlInGaP and InGaN chips in a small form factor DFN-2 package. The LEDs are designed with high-reliability performance to work under a wide range of environmental conditions. The small form factor package also enables flexibilities in product designs and are Ideal for a wide range of applications.
JEDEC MSL 3
Wide viewing angle at 120 degree
Related links
- Broadcom 2.1 V Green, Yellow LED DFN Surface ASCKCx00 ASCKCF00-AP5R5010402
- ROHM 2.1 V Green, Yellow LED Surface Mount Surface CSL0902MT1C
- ROHM 2.1 V Green, Yellow LED 0605 Surface SML SML-A12WTT86
- ROHM 2.1 V Green, Yellow LED Surface Mount Surface CSL0902MT1
- Kingbright 2.1 V Green, Yellow LED Surface Mount Surface KPHB-1608CGKSYKC-GX KPHB-1608CGKSYKC-GX
- Broadcom 3 V Amber LED DFN Surface ASCKCx00 ASCKC500-NW5X4040402
- Broadcom 3.1 V Blue LED DFN Surface ASCKCx00 ASCKCB00-NS3T4010302
- Broadcom 3 V Amber LED DFN Surface ASCKCx00 ASCKCA00-BU4V4020502
