Everlight 4 V White LED T1 (3 mm) Through Hole 1224UTC 1224UTC/S400-A6
- RS Stock No.:
- 288-3983
- Distrelec Article No.:
- 175-01-323
- Mfr. Part No.:
- 1224UTC/S400-A6
- Manufacturer:
- Everlight
Subtotal (1 unit)*
€2.29
(exc. VAT)
€2.82
(inc. VAT)
Last RS stock
- Final 279 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €2.29 |
*price indicative
- RS Stock No.:
- 288-3983
- Distrelec Article No.:
- 175-01-323
- Mfr. Part No.:
- 1224UTC/S400-A6
- Manufacturer:
- Everlight
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Everlight | |
| Product Type | LED | |
| LED Colour | White | |
| Maximum Forward Current | 30mA | |
| Package Type | T1 (3 mm) | |
| Mount Type | Through Hole | |
| Forward Voltage | 4V | |
| Viewing Angle | 25 ° | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS Compliant | |
| Series | 1224UTC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Everlight | ||
Product Type LED | ||
LED Colour White | ||
Maximum Forward Current 30mA | ||
Package Type T1 (3 mm) | ||
Mount Type Through Hole | ||
Forward Voltage 4V | ||
Viewing Angle 25 ° | ||
Lens Shape Round | ||
Standards/Approvals RoHS Compliant | ||
Series 1224UTC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The high-quality LED with a popular T-1 round package. It features a high luminous power, making it ideal for applications that require high-intensity lighting. The LED is designed with a phosphor-filled reflector that converts the blue emission of the InGaN chip to a beautiful white light. With its RoHS compliant version, this LED ensures the product remains environmentally friendly. It is available in bulk or taped on a reel for easy use.
Popular T-1 round package
High luminous power
Ideal for applications that require high luminous intensity
Phosphor-filled reflector for converting blue emission to white light
RoHS compliant
Available in bulk or taped on a reel
Reliable and durable
Related links
- RND 2 V Red LED T1 (3 mm) Panel Mount RND RND 135-00152
- RND 3.2 V Blue LED T1 (3 mm) Panel Mount RND RND 135-00158
- RND 2 V Red LED T1 (3 mm) Panel Mount RND RND 135-00120
- RND 2 V Red LED T1 (3 mm) Panel Mount RND RND 135-00118
- L-34F3BT Kingbright F3 940 nm IR LED T1 (3 mm) Through Hole package
- Optek OP16 935 nm IR LED T1 (3 mm) Through Hole package
- OP165A Optek OP16 935 nm IR LED T1 (3 mm) Through Hole package
- Kingbright 2.25 V Pure Green LED T1 (3 mm) Through Hole L-7104 L-7104PGD
