RND 2 V Red LED T1 (3 mm) Panel Mount RND RND 135-00118

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
697-277
Mfr. Part No.:
RND 135-00118
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

LED

LED Colour

Red

Package Type

T1 (3 mm)

Maximum Forward Current

100mA

Mount Type

Panel Mount

Maximum Power Dissipation

60mW

Forward Voltage

2V

Number of Pins

2

Viewing Angle

40 °

Lens Dimensions

3 x 4.5 mm

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

624nm

Series

RND

COO (Country of Origin):
CN
The RND LED delivers an exceptional blend of performance and reliability for various applications, making it an Ideal choice for both professional and commercial use. With a low power consumption design, this LED ensures efficient operations without compromising on brightness or visibility. It boasts a high luminous intensity, ensuring clarity even in well-lit environments. The robust construction makes it suitable for a range of applications, from telephone indicators to complex computer circuits, all while maintaining a wide operating temperature range. Built with durability in mind, this LED is engineered for longevity, promising dependable service across various settings. Its characteristic emitting colour provides vivid Visual signals, ensuring users can Trust this LED for essential indicator functions in their devices.

Versatile applications include telecommunication and computing systems

Exceptional luminous intensity guarantees visibility in diverse environments

Wide operating temperature range allows for flexibility in various setups

Durable construction reduces the need for frequent replacements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy