RND 2 V Red LED T1 (3 mm) Panel Mount RND RND 135-00152
- RS Stock No.:
- 697-302
- Mfr. Part No.:
- RND 135-00152
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 697-302
- Mfr. Part No.:
- RND 135-00152
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| LED Colour | Red | |
| Product Type | LED | |
| Maximum Forward Current | 100mA | |
| Package Type | T1 (3 mm) | |
| Mount Type | Panel Mount | |
| Forward Voltage | 2V | |
| Maximum Power Dissipation | 65mW | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| Lens Dimensions | 2.98 x 5.08 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 640nm | |
| Standards/Approvals | RoHS | |
| Series | RND | |
| Select all | ||
|---|---|---|
Brand RND | ||
LED Colour Red | ||
Product Type LED | ||
Maximum Forward Current 100mA | ||
Package Type T1 (3 mm) | ||
Mount Type Panel Mount | ||
Forward Voltage 2V | ||
Maximum Power Dissipation 65mW | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
Lens Dimensions 2.98 x 5.08 mm | ||
Lens Shape Round | ||
Dominant Wavelength 640nm | ||
Standards/Approvals RoHS | ||
Series RND | ||
- COO (Country of Origin):
- CN
The RND LED is designed for diverse applications, ranging from telecommunications to status indicators. Its robust construction ensures exceptional reliability and performance, making it an ideal choice for commercial use. This LED features a low power consumption profile, allowing for sustainable operation while delivering high efficiency and a luminous intensity that achieves impressive visibility. With its general-purpose leads and wide operating temperature range, it is well suited for a variety of environments and projects. The device emits a deep red light, perfect for applications requiring a striking visual presence, while the device's aesthetic quality combined with technical superiority ensures it stands out in any setting.
Reliable and robust construction maximises durability in diverse applications
Designed for a wide range of applications, including computers and circuit boards
Emitting a deep red light, this LED is perfect for attention-grabbing indicators
Related links
- RND 2 V Red LED T1 (3 mm) Panel Mount RND RND 135-00120
- RND 2 V Red LED T1 (3 mm) Panel Mount RND RND 135-00118
- RND 3.2 V Blue LED T1 (3 mm) Panel Mount RND RND 135-00158
- RND 2 V Red LED T-1 3/4 (5 mm) Through Hole RND RND 135-00170
- RND 2 V Red LED T-1 3/4 (5 mm) Through Hole RND RND 135-00125
- RND 2 V Red LED T-1 3/4 (5 mm) Through Hole RND RND 135-00168
- RND 2 V Red LED T-1 3/4 (5 mm) Through Hole RND RND 135-00136
- RND 2 V Red LED 1206 Surface RND 135 RND 135-00188
