RND 2 V Red LED T1 (3 mm) Panel Mount RND RND 135-00120

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
697-275
Mfr. Part No.:
RND 135-00120
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

LED Colour

Red

Product Type

LED

Maximum Forward Current

100mA

Package Type

T1 (3 mm)

Mount Type

Panel Mount

Forward Voltage

2V

Maximum Power Dissipation

60mW

Number of Pins

2

Viewing Angle

60 °

Lens Dimensions

2.98 x 5.08 mm

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

624nm

Series

RND

COO (Country of Origin):
CN
The RND LED offers a remarkable balance between performance and efficiency, designed for a variety of applications including telecommunication devices and status indicators. With low power consumption and high luminous intensity, this component is Ideal for both commercial and hobbyist uses. The robust design ensures reliability, while its wide operating temperature range makes it suitable for diverse environments. The superior emitting colour stands out, setting the perfect tone for status indication and decorative uses. Whether used in circuit boards or computer systems, it enhances visibility with high efficiency, making it a perfect choice for any LED application.

High efficiency maximises output for minimal input

Robust design ensures durability in various conditions

Optimal for a wide range of applications from commercial to personal use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy