Broadcom 2.2 V Green LED Standard Surface Chip LED HSMG-C170
- RS Stock No.:
- 435-6767
- Mfr. Part No.:
- HSMG-C170
- Manufacturer:
- Broadcom
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€8.70
(exc. VAT)
€10.70
(inc. VAT)
In Stock
- Plus 4,150 unit(s) shipping from 02 November 2026
- Plus 134,300 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 750 | €0.174 | €8.70 |
| 800 - 1950 | €0.079 | €3.95 |
| 2000 + | €0.063 | €3.15 |
*price indicative
- RS Stock No.:
- 435-6767
- Mfr. Part No.:
- HSMG-C170
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Green | |
| Product Type | LED | |
| Maximum Forward Current | 20mA | |
| Package Type | Standard | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.2V | |
| Maximum Power Dissipation | 52mW | |
| Number of Pins | 2 | |
| Viewing Angle | 170 ° | |
| Lens Dimensions | 2 x 1.25 x 0.8 mm | |
| LED Luminosity | 15 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 572nm | |
| Lens Colour | Clear | |
| Lens Finish | Diffused, Untinted | |
| Series | Chip LED | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Green | ||
Product Type LED | ||
Maximum Forward Current 20mA | ||
Package Type Standard | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.2V | ||
Maximum Power Dissipation 52mW | ||
Number of Pins 2 | ||
Viewing Angle 170 ° | ||
Lens Dimensions 2 x 1.25 x 0.8 mm | ||
LED Luminosity 15 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 572nm | ||
Lens Colour Clear | ||
Lens Finish Diffused, Untinted | ||
Series Chip LED | ||
Automotive Standard No | ||
Broadcom Chip LED Series LED, 572nm Dominant Wavelength, 20mA Maximum Forward Current - HSMG-C170
This green LED functions as a Compact surface-mount indicator for low-power Visual signalling in electronic assemblies. It emits in a yellow-green spectral region and is designed for mounting on PCB surfaces, offering wide-angle visibility and simple two-pin connectivity for status indication and panel signalling tasks.
Features and Benefits:
• Operates at 2.2 V for straightforward low-voltage drive
• Accepts up to 20 mA for clear visible output
• Delivers 15 mcd luminous intensity for indicator applications
• Consumes 52 mW maximum power for energy-efficient operation
• Provides 170° viewing angle for broad visibility coverage
• Supplied with an untinted diffused clear lens for even light distribution
• Accepts up to 20 mA for clear visible output
• Delivers 15 mcd luminous intensity for indicator applications
• Consumes 52 mW maximum power for energy-efficient operation
• Provides 170° viewing angle for broad visibility coverage
• Supplied with an untinted diffused clear lens for even light distribution
Applications
• Suitable for status indicators on consumer electronics
• Ideal for control-panel signalling in instrumentation
• Used with Compact SMD assemblies requiring a small footprint
• Can be used for Visual alerts in industrial equipment
• Suitable for LED arrays where wide viewing is required
• Ideal for control-panel signalling in instrumentation
• Used with Compact SMD assemblies requiring a small footprint
• Can be used for Visual alerts in industrial equipment
• Suitable for LED arrays where wide viewing is required
What packaging format is used for automated placement?
Components are supplied in tape-and-reel packaging for pick-and-place assembly.
How is the optical appearance of the emitter described?
The device features a diffused, untinted clear lens that softens and spreads the emitted light.
What mounting style does the component require?
It is designed for surface-mount attachment with two electrical pins for PCB soldering.
Are there any environmental directives associated with the part?
The device conforms to RoHS requirements limiting certain hazardous substances.
Related links
- Broadcom 2.2 V Green LED Standard Surface Chip LED HSMG-C170
- Broadcom 2.2 V Green LED Standard Surface Chip LED HSMG-C150
- Broadcom 2.2 V Green LED Standard Surface Chip LED HSMG-C190
- Broadcom 2.2 V Green LED 3412 Surface Chip LED HSMG-C265
- Broadcom 2.2 V Green LED 1606 Surface Chip LED HSMG-C120
- Broadcom 2.1 V Red LED Standard Surface Chip LED HSMS-C170
- Broadcom 2.2 V Orange LED 0805 Surface Chip LED HSMD-C170
- Broadcom 2.6 V Green LED 0402 Surface Chip LED HSMG-C280
