Kingbright 1.9 V Red LED 3216 Surface KP-3216 KP-3216SURC

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

€4.76

(exc. VAT)

€5.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 820 unit(s) shipping from 23 November 2026
  • Plus 5,380 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 80€0.238€4.76
100 - 220€0.218€4.36
240 - 780€0.204€4.08
800 - 980€0.192€3.84
1000 +€0.177€3.54

*price indicative

Packaging Options:
RS Stock No.:
466-3920
Mfr. Part No.:
KP-3216SURC
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colour

Red

Product Type

LED

Maximum Forward Current

185mA

Package Type

3216

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

1.9V

Maximum Power Dissipation

75mW

Number of Pins

2

Viewing Angle

120 °

Lens Dimensions

3.2 x 1.6 x 1.1 mm

LED Luminosity

200 mcd

Lens Shape

Rectangular

Standards/Approvals

RoHS

Dominant Wavelength

628nm

Series

KP-3216

Lens Finish

Clear

Lens Colour

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright SMT Chip LED 3216 (1206) Package, 1.1mm Height


The Chip LED 1206 series of LEDs, from Kingbright, are in the standard 1206 package. Both Rectangle and Round lens shape options are available. These top-emitting LEDs have low power consumption and a wide viewing angle. They are Ideal for backlight and indicator applications, available in various different colours.

Height: 1.1 mm

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy