Broadcom 1.9 V Orange LED 1606 Surface HSML HSML-C120
- RS Stock No.:
- 691-0423
- Mfr. Part No.:
- HSML-C120
- Manufacturer:
- Broadcom
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€3.66
(exc. VAT)
€4.50
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | €0.366 | €3.66 |
| 20 - 40 | €0.348 | €3.48 |
| 50 - 90 | €0.324 | €3.24 |
| 100 + | €0.31 | €3.10 |
*price indicative
- RS Stock No.:
- 691-0423
- Mfr. Part No.:
- HSML-C120
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | Orange | |
| Maximum Forward Current | 25mA | |
| Package Type | 1606 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 60mW | |
| Forward Voltage | 1.9V | |
| Number of Pins | 2 | |
| Viewing Angle | 155 ° | |
| Lens Dimensions | 1.6 x 1 x 0.6 mm | |
| LED Luminosity | 90 mcd | |
| Lens Shape | Dome | |
| Dominant Wavelength | 605nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Lens Finish | Untinted, Non-Diffused | |
| Series | HSML | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour Orange | ||
Maximum Forward Current 25mA | ||
Package Type 1606 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 60mW | ||
Forward Voltage 1.9V | ||
Number of Pins 2 | ||
Viewing Angle 155 ° | ||
Lens Dimensions 1.6 x 1 x 0.6 mm | ||
LED Luminosity 90 mcd | ||
Lens Shape Dome | ||
Dominant Wavelength 605nm | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Lens Finish Untinted, Non-Diffused | ||
Series HSML | ||
Automotive Standard No | ||
Avago HSMx-C120 Series LEDs
The HSMx-C120 series, from Avago Technologies, are surface mount (SMT) Chip LEDs. They are in a smaller right angle package with industry standard 1.6 x 0.6 x 1.0 mm.
The HSMx-C120 chip LEDs are designed in an industry standard package for ease of handling and use. Various different LED colours are available in nine compact, single colour packages. Suitable applications for the HSMx-C120 Chip LEDs include; keypad backlighting, push-button backlighting, LCD backlighting, symbol backlighting and front panel indicators.
Features of the HSMx-C120 series:
- Compact package
- Industry standard 0603 footprint
- Viewing angle: 155°
- Compatible with IR solder
- Diffused optics
- Operating temperature range of -30°C to +85°C
- Various colours available
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 1.9 V Orange LED 1606 Surface HSML HSML-C120
- Broadcom 1.9 V Red LED 1606 Surface HSMC HSMC-C120
- Broadcom 1.9 V Orange LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-D401
- Broadcom 2.2 V Green LED 1606 Surface Chip LED HSMG-C120
- Broadcom 3.6 V White LED 1606 Surface HSMW-C120
- Broadcom 2.1 V Green LED 1606 Surface Chip LED HSME-C120
- Broadcom 3.4 V Blue LED 1606 Surface HSM HSMR-C120
- Broadcom 1.9 V Amber LED 0603 Surface HSMA HSMA-C120
