ams OSRAM 3.2 V Green LED 0603 Surface CHIP LED 0603 LT Q39E-Q1OO-25-1
- RS Stock No.:
- 697-3718
- Mfr. Part No.:
- LT Q39E-Q1OO-25-1
- Manufacturer:
- ams OSRAM
Get a bulk buy discount
Add 100 more to save €7.90
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€1.70
(exc. VAT)
€2.10
(inc. VAT)
Last RS stock
- Final 860 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.17 | €1.70 | - |
| 100 - 190 | €0.091 | €0.91 | €7.90 |
| 200 - 990 | €0.089 | €0.89 | €16.20 |
| 1000 - 1990 | €0.086 | €0.86 | €84.00 |
| 2000 + | €0.062 | €0.62 | €216.00 |
*price indicative
- RS Stock No.:
- 697-3718
- Mfr. Part No.:
- LT Q39E-Q1OO-25-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Green | |
| Package Type | 0603 | |
| Maximum Forward Current | 15mA | |
| Mount Type | Surface | |
| Forward Voltage | 3.2V | |
| Number of Pins | 2 | |
| Viewing Angle | 170° (Horizontal), 130° (Vertical) | |
| LED Luminosity | 71 → 280 mcd | |
| LED Luminous Flux | 340 → 1060 mlm | |
| Lens Dimensions | 1.6 x 0.8 x 0.3 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS, IEC 62471:2008, ANSI/ESDA/JEDEC JS-001 | |
| Dominant Wavelength | 530nm | |
| Series | CHIP LED 0603 | |
| Lens Finish | Diffused | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Green | ||
Package Type 0603 | ||
Maximum Forward Current 15mA | ||
Mount Type Surface | ||
Forward Voltage 3.2V | ||
Number of Pins 2 | ||
Viewing Angle 170° (Horizontal), 130° (Vertical) | ||
LED Luminosity 71 → 280 mcd | ||
LED Luminous Flux 340 → 1060 mlm | ||
Lens Dimensions 1.6 x 0.8 x 0.3 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS, IEC 62471:2008, ANSI/ESDA/JEDEC JS-001 | ||
Dominant Wavelength 530nm | ||
Series CHIP LED 0603 | ||
Lens Finish Diffused | ||
Lens Colour Clear | ||
Automotive Standard No | ||
OSRAM CHIPLED 0603 Series LEDs
The OSRAM CHIPLED 0603 series of LEDs, from OSRAM Opto Semiconductors, forms a part of the CHIPLED family. The CHIPLED 0402 come in the standard 0603 Compact footprint. Ideal for applications that do not require a high powered LED, the CHIPLED 0603 can be used for various applications. These applications include; key/LCD-backlighting, eraser arrays, narrow distance displays or indicators for external modems.
Features of the CHIPLED 0603 LEDs:
Dimensions: 1.6 x 0.8 mm
Industry standard 0603 package
Flat (0.3 mm) packages available
Variety of colours
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 3.2 V Green LED 0603 Surface CHIP LED 0603 LT Q39E-Q1OO-25-1
- ams OSRAM 2.85 V Green LED 0603 Surface CHIP LED 0603 LT Q39G-Q1OO-25-1
- ams OSRAM 3.2 V Blue LED 0603 Surface CHIP LED 0603 LB Q39E-N1OO-35-1
- Vishay 3.2 V Green LED 0603 Surface Chip LED VLMTG1400-GS08
- ams OSRAM 3.1 V White LED 0603 Surface CHIP LED 0603 LW Q38G-Q1OO-3K6L-1
- ams OSRAM 2.4 V Green LED 0603 Surface CHIP LED 0603 LG Q396-PS-35
- ams OSRAM 3.2 V Green LED Surface KP DELPS1.FP KP DELPS1.FP-UGVI-34-Z555
- ams OSRAM 3.2 V Green LED SMT Surface DURIS S5 GT PSLM31.13-HPHR-45-1
