Stanley Electric2.4 V Yellow LED 3216 (1206) SMD, VFY1105W-TR
- RS Stock No.:
- 700-2208
- Mfr. Part No.:
- VFY1105W-TR
- Manufacturer:
- Stanley Electric
1975 In stock for delivery within 2 working days
Price Each (In a Pack of 25)
€0.083
(exc. VAT)
€0.102
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
25 + | €0.083 | €2.075 |
*price indicative
- RS Stock No.:
- 700-2208
- Mfr. Part No.:
- VFY1105W-TR
- Manufacturer:
- Stanley Electric
Technical data sheets
Legislation and Compliance
Product Details
Stanley Electric 1105W Series 1206 ChipLED LEDs
The 1105W series, from Stanley Electric, are in the standard 1206 package with a domed lens. They are round, surface mount LEDs with a water clear resin. The 1105W series are single colour LEDs which offer high brightness.
Dimensions 3.2 x 1.6 x 1.85 mm
Water clear epoxy with dome lens
Water clear epoxy with dome lens
Visible Light LEDs, Stanley Electric
Specifications
Attribute | Value |
---|---|
LED Colours | Yellow |
Package Type | 3216 (1206) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.4 V |
Luminous Intensity | 1.2 cd |
Number of Pins | 2 |
Viewing Angle | 40 ° |
Luminous Flux | 450 mlm |
Lens Shape | Round |
Dominant Wavelength | 590 nm |
Dimensions | 3.2 x 1.6 x 1.85mm |
Lens Colour | Clear |