Lite-On 3.4 V White LED Side View Surface LTW-270TLA
- RS Stock No.:
- 703-1206
- Mfr. Part No.:
- LTW-270TLA
- Manufacturer:
- Lite-On
Subtotal (1 pack of 5 units)*
€1.69
(exc. VAT)
€2.08
(inc. VAT)
In Stock
- Plus 47,115 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €0.338 | €1.69 |
*price indicative
- RS Stock No.:
- 703-1206
- Mfr. Part No.:
- LTW-270TLA
- Manufacturer:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| Product Type | LED | |
| LED Colour | White | |
| Maximum Forward Current | 20mA | |
| Package Type | Side View | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.4V | |
| Maximum Power Dissipation | 70mW | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| LED Luminosity | 180 mcd | |
| Lens Dimensions | 1.6 x 0.6 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
Product Type LED | ||
LED Colour White | ||
Maximum Forward Current 20mA | ||
Package Type Side View | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 3.4V | ||
Maximum Power Dissipation 70mW | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
LED Luminosity 180 mcd | ||
Lens Dimensions 1.6 x 0.6 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Lite-On SMD Package Side View Chip LEDs
This family of LEDs, from Lite-On, are side view Chip LEDs in a variety of SMD packages. They are available in a variety of colours.
SMD Packages
Side looking
Viewing angle: 130°
Visible Light LEDs, Lite-On
Related links
- Lite-On 3.4 V White LED Surface LTW-270TLA
- Lite-On 3.6 V White LED 3216 Surface LTW-C230DS
- Lite-On 3.3 V White LED 2012 Surface CHIP LED 0805 LTW-170TK
- Lite-On 3.15 V White LED 0603 Surface LTW-C191DS5
- Lite-On 3.15 V White LED 0603 Surface LTW-C193TS5
- Lite-On 3.6 V White LED PLCC Surface LTW-108SEG-W
- Lite-On 3.5 V White LED PLCC 2 Surface LTW-670DS
- Lite-On 2.9 V White LED 1608 Surface CHIP LED 0603 LTW-C191TS5
