Nichia 3.2 V Green LED 3 mm (T-1) Through Hole NSP NSPG310B
- RS Stock No.:
- 713-3936
- Mfr. Part No.:
- NSPG310B
- Manufacturer:
- Nichia
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€2.63
(exc. VAT)
€3.24
(inc. VAT)
Last RS stock
- Plus 945 unit(s) shipping from 23 November 2026
- Final 5 unit(s) shipping from 27 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €0.526 | €2.63 |
| 50 - 95 | €0.428 | €2.14 |
| 100 - 245 | €0.396 | €1.98 |
| 250 - 495 | €0.368 | €1.84 |
| 500 + | €0.34 | €1.70 |
*price indicative
- RS Stock No.:
- 713-3936
- Mfr. Part No.:
- NSPG310B
- Manufacturer:
- Nichia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichia | |
| LED Colour | Green | |
| Product Type | LED | |
| Maximum Forward Current | 35mA | |
| Package Type | 3 mm (T-1) | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Forward Voltage | 3.2V | |
| Maximum Power Dissipation | 123mW | |
| Number of Pins | 2 | |
| Viewing Angle | 30 ° | |
| LED Luminosity | 10800 mcd | |
| Lens Dimensions | 3 x 5.4 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | NSP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nichia | ||
LED Colour Green | ||
Product Type LED | ||
Maximum Forward Current 35mA | ||
Package Type 3 mm (T-1) | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Forward Voltage 3.2V | ||
Maximum Power Dissipation 123mW | ||
Number of Pins 2 | ||
Viewing Angle 30 ° | ||
LED Luminosity 10800 mcd | ||
Lens Dimensions 3 x 5.4 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series NSP | ||
Automotive Standard No | ||
Nichia 300B, 310B and 320B Series LEDs
The 300B, 310B and 320B LEDs, from Nichia, are a family of single colour through-hole LEDs. They have a 3mm (T-1) package with a clear lens. Available in both colour or cool and warm white options, the 3x0B series are suitable for applications such as portable light, signage and decorative lighting.
Visible Light LEDs, Nichia
Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.
Related links
- Nichia 3.2 V Green LED 5 mm (T-1 3/4) Through Hole NSPG500DS
- Nichia 3.2 V Blue LED 3 mm (T-1) Through Hole NSP NSPB310B
- Nichia 3.2 V Blue LED 3 mm (T-1) Through Hole NSP NSPB300B
- Nichia 3.6 V Green LED 3 mm (T-1) Through Hole NSP NSPG300D
- Nichia 3.2 V Blue LED 5 mm (T-1 3/4) Through Hole NSP NSPB510AS
- Nichia 3.1 V Bluish Green LED 3 mm (T-1) Through Hole NSP NSPE310S-DV-W
- Kingbright 3.2 V Green LED 3 mm (T-1) Through Hole L-7104VGC-E
- Nichia 3.2 V White LED 3 mm (T-1) Through Hole NSPW300DS
