Cree LED 3 V Red LED PLCC 4 Surface CLM4B CLM4B-RKW-CWAXBAA3
- RS Stock No.:
- 810-6718
- Mfr. Part No.:
- CLM4B-RKW-CWAXBAA3
- Manufacturer:
- Cree LED
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€8.30
(exc. VAT)
€10.20
(inc. VAT)
In Stock
- Plus 100 unit(s) shipping from 02 November 2026
- Plus 50 unit(s) shipping from 09 November 2026
- Plus 2,000 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | €0.166 | €8.30 |
| 250 - 950 | €0.151 | €7.55 |
| 1000 - 2450 | €0.141 | €7.05 |
| 2500 + | €0.137 | €6.85 |
*price indicative
- RS Stock No.:
- 810-6718
- Mfr. Part No.:
- CLM4B-RKW-CWAXBAA3
- Manufacturer:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| Product Type | LED | |
| LED Colour | Red | |
| Maximum Forward Current | 70mA | |
| Package Type | PLCC 4 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 210mW | |
| Forward Voltage | 3V | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 2.8 cd | |
| Lens Dimensions | 3.2 x 2.7 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 630nm | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | CLM4B | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
Product Type LED | ||
LED Colour Red | ||
Maximum Forward Current 70mA | ||
Package Type PLCC 4 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 210mW | ||
Forward Voltage 3V | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
LED Luminosity 2.8 cd | ||
Lens Dimensions 3.2 x 2.7 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 630nm | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series CLM4B | ||
Automotive Standard No | ||
Cree CLM4 Series LEDs
Crees CLM4 series of 1-in-1 SMD LEDs are packaged in the industry standard PLCC4 package. Their high reliability performance allows the CLM4 LEDs to work under a wide range of environmental conditions. This feature also makes the CLM4 series Ideal for use under illumination application conditions. Channel letter or general backlighting and illumination applications are Ideal for the CLM4 due to its wide viewing angle. The flat TOP emitting surface allows these LEDs to pair well with light pipes.
Industry standard PLCC4 package
Size: 3.2 x 2.7mm
Viewing angle: 120°
Available in black and white faced
Cree - Single Colour LEDs
Related links
- Cree LED 3 V Red LED PLCC 4 Surface CLM4B CLM4B-RKW-CWAXBAA3
- Cree LED 3 V Red LED PLCC 4 Surface CLM4B CLM4B-RKW-CWBXBAA3
- Cree LED 2.4 V Red LED PLCC 4 Surface XLamp ML-E MLERED-A1-0000-000V01
- Cree LED 2.6 V Red, Red LED PLCC 2 Surface CLM1B CLM1B-RKW-CUBVBAA3
- Cree LED 3.6 V Green, Red LED PLCC 4 Surface CLVBA CLVBA-FKA-CAEDH8BBB7A363
- Cree LED 3 V Red LED DIP Through Hole P4 CP41B-RFS-CM0P0EE4
- Cree LED 3 V Red LED DIP Through Hole P4 CP41B-RDS-CL0P0EE4
- Lite-On 2.5 V Red LED PLCC 4 Surface LTST LTST-E680VEWT
