Wurth Elektronik 2 V Green LED 3210 Surface WL-SMSW 155124VS73200
- RS Stock No.:
- 815-4307
- Mfr. Part No.:
- 155124VS73200
- Manufacturer:
- Wurth Elektronik
Subtotal (1 tape of 50 units)*
€8.30
(exc. VAT)
€10.20
(inc. VAT)
In Stock
- 950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 50 + | €0.166 | €8.30 |
*price indicative
- RS Stock No.:
- 815-4307
- Mfr. Part No.:
- 155124VS73200
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LED | |
| LED Colour | Green | |
| Package Type | 3210 | |
| Maximum Forward Current | 25mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 60mW | |
| Forward Voltage | 2V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3.2 x 1.5 x 1 mm | |
| LED Luminosity | 50 mcd | |
| Lens Shape | Round | |
| Dominant Wavelength | 573nm | |
| Standards/Approvals | RoHS | |
| Series | WL-SMSW | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED | ||
LED Colour Green | ||
Package Type 3210 | ||
Maximum Forward Current 25mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 60mW | ||
Forward Voltage 2V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3.2 x 1.5 x 1 mm | ||
LED Luminosity 50 mcd | ||
Lens Shape Round | ||
Dominant Wavelength 573nm | ||
Standards/Approvals RoHS | ||
Series WL-SMSW | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
WL-SMSW SMD Side View Chip LED
WL-SMSW series single colour side view SMD 1204 chip LEDs with water-clear lens are Ideal for applications requiring edge lighting of displays and indicators. They feature high efficiency and long life together with Compact dimensions and a wide 120° viewing angle.
Industry-standard narrow 1204 SMT package
Compatible with automatic placement equipment
Excellent for side and edge lighting applications
Visible Light LEDs, Wurth
A wide range of visible light LEDs from Würth Elektronik available in both SMT and through-hole packages. Both water-clear and diffused types are available and all devices feature high luminous efficacy with low energy consumption. The LEDs are suitable for a very wide range of applications which include backlighting for LCDs, indicator and switch illumination, indoor and outdoor message displays, industrial control system and traffic signals, marker lights, directional indicators and decorative lighting.
Related links
- Wurth Elektronik 2 V Green LED 3210 Surface WL-SMSW 155124VS73200
- Wurth Elektronik 2.4 V Green LED 3210 Surface WL-SMSW 155124VS73200A
- Wurth Elektronik 3.9 V Green LED 3210 Surface WL-SMSW 155124GS73200A
- Wurth Elektronik 3.3 V Green LED 3210 Surface WL-SMSW 155124GS73200
- Wurth Elektronik 2 V Yellow LED 3210 Surface WL-SMSW 155124YS73200
- Wurth Elektronik 3.9 V Blue LED 3210 Surface WL-SMSW 155124BS73200A
- Wurth Elektronik 3.4 V Blue LED 3210 Surface WL-SMSW 155124BS73200
- Wurth Elektronik 2.4 V Yellow LED 3210 Surface WL-SMSW 155124YS73200A
