Kingbright 2.4 V Orange LED 0402 Surface KPG-1005 KPG-1005SEC-TT

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

€9.20

(exc. VAT)

€11.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 200€0.184€9.20
250 - 450€0.174€8.70
500 - 950€0.171€8.55
1000 - 1950€0.169€8.45
2000 +€0.167€8.35

*price indicative

Packaging Options:
RS Stock No.:
829-2787
Mfr. Part No.:
KPG-1005SEC-TT
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

LED Colour

Orange

Maximum Forward Current

120mA

Package Type

0402

Packaging

Tape & Reel

Mount Type

Surface

Maximum Power Dissipation

60mW

Forward Voltage

2.4V

Number of Pins

2

Viewing Angle

120 °

Lens Dimensions

1 x 0.5 x 0.2 mm

LED Luminosity

153 mcd

Lens Shape

Rectangular

Dominant Wavelength

605nm

Standards/Approvals

RoHS

Lens Finish

Clear

Series

KPG-1005

Lens Colour

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright SMT Chip LED 1005 (0402) Ultra Thin Package


The KPG-1005 series of LEDs, from Kingbright, are super-flat surface mount (SMT) devices within the 0402 package. At just 0.2mm in thickness, the KPG-1005 LEDs are Ideal for applications which require a Compact package with a low profile. This includes things such as membrane keyboards and flat backlights. These LEDs are available in red, orange, green, yellow and blue colour options.

Features of the KPG-1005 series:

- package size: 1.0 x 0.5 x 0.2 mm

- water-clear lens

- low power consumption

- wide viewing angle: 120°

- moisture sensitivity level: 3

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy