Nichia 3.1 V Bluish Green LED 3 mm (T-1) Through Hole NSP NSPE310S-DV-W
- RS Stock No.:
- 829-4272
- Mfr. Part No.:
- NSPE310S-DV-W
- Manufacturer:
- Nichia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 829-4272
- Mfr. Part No.:
- NSPE310S-DV-W
- Manufacturer:
- Nichia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichia | |
| Product Type | LED | |
| LED Colour | Bluish Green | |
| Maximum Forward Current | 35mA | |
| Package Type | 3 mm (T-1) | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Forward Voltage | 3.1V | |
| Maximum Power Dissipation | 120mW | |
| Number of Pins | 2 | |
| Viewing Angle | 20 ° | |
| Lens Dimensions | 28.9 x 3.8 mm | |
| LED Luminosity | 4.6 → 6.4 cd | |
| Lens Shape | Dome | |
| Standards/Approvals | RoHS | |
| Lens Finish | Clear | |
| Series | NSP | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nichia | ||
Product Type LED | ||
LED Colour Bluish Green | ||
Maximum Forward Current 35mA | ||
Package Type 3 mm (T-1) | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Forward Voltage 3.1V | ||
Maximum Power Dissipation 120mW | ||
Number of Pins 2 | ||
Viewing Angle 20 ° | ||
Lens Dimensions 28.9 x 3.8 mm | ||
LED Luminosity 4.6 → 6.4 cd | ||
Lens Shape Dome | ||
Standards/Approvals RoHS | ||
Lens Finish Clear | ||
Series NSP | ||
Lens Colour Clear | ||
Automotive Standard No | ||
Nichia 300S, 310S and 320S Series LEDs
The 300S, 310S and 320S LEDs, from Nichia, are a family of single colour through-hole LEDs. They have a 3mm (T-1) package with a clear lens. Available in both colour or cool and warm white options, the 3x0S series are suitable for applications such as portable light, signage and decorative lighting.
Visible Light LEDs, Nichia
Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.
Related links
- Nichia 3.1 V LED 3 mm (T-1) Through Hole NSPE310S-DV-W
- Nichia 3.1 V Amber LED 3 mm (T-1) Through Hole NSP NSPA310S-LT
- Nichia 3.1 V White LED 5 mm (T-1 3/4) Through Hole NSPW500GS-K1
- Nichia 3.1 V White LED 5 mm (T-1 3/4) Through Hole NSPW570GS-K1 NSPW570GS-K1
- Nichia 3.2 V Green LED 3 mm (T-1) Through Hole NSP NSPG310B
- Nichia 3.6 V Green LED 3 mm (T-1) Through Hole NSP NSPG300D
- Nichia 3.5 V Green LED 5 mm (T-1 3/4) Through Hole NSP NSPG520AS
- Nichia 3.2 V Blue LED 3 mm (T-1) Through Hole NSP NSPB310B
