Kingbright 2.5 V Green LED 1.8 mm Through Hole L-4060 L-4060GD
- RS Stock No.:
- 862-2888
- Mfr. Part No.:
- L-4060GD
- Manufacturer:
- Kingbright
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 862-2888
- Mfr. Part No.:
- L-4060GD
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Green | |
| Product Type | LED | |
| Package Type | 1.8 mm | |
| Maximum Forward Current | 140mA | |
| Packaging | DOG | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 62.5mW | |
| Forward Voltage | 2.5V | |
| Number of Pins | 2 | |
| Viewing Angle | 70 ° | |
| Lens Dimensions | 1.8 (Dia.) x 4.1 mm | |
| LED Luminosity | 12 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | CIE127-2007, RoHS | |
| Dominant Wavelength | 568nm | |
| Series | L-4060 | |
| Lens Colour | Green | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Green | ||
Product Type LED | ||
Package Type 1.8 mm | ||
Maximum Forward Current 140mA | ||
Packaging DOG | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 62.5mW | ||
Forward Voltage 2.5V | ||
Number of Pins 2 | ||
Viewing Angle 70 ° | ||
Lens Dimensions 1.8 (Dia.) x 4.1 mm | ||
LED Luminosity 12 mcd | ||
Lens Shape Round | ||
Standards/Approvals CIE127-2007, RoHS | ||
Dominant Wavelength 568nm | ||
Series L-4060 | ||
Lens Colour Green | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Round LED Series - 1.8mm
The L-2060 through hole LEDs, from Kingbright, are round LED lamps in a 1.8mm package. Available in a range of colour options, this family of LEDs includes a mixture of both diffused and clear lenses. These reliable and rugged LEDs are versatile for mounting on a PCB or panel.
Features of the 1.8mm Round LEDs:
- 1.8mm diameter
- Through hole package
- Small size LED lamps
- Viewing angle: 70°
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Green LED 1.8 mm Through Hole L-4060 L-4060GD
- Kingbright 4.1 V Green LED 1.8 mm Through Hole L-4060 L-4060ZGD
- Kingbright 2.5 V Red LED 1.8 mm Through Hole L-4060 L-4060ID
- Kingbright 2.2 V Green LED 1.8 mm Through Hole L-2060 L-2060GD
- Kingbright 2.5 V Green LED Rectangular Through Hole L-113 L-113GDT
- Kingbright 2.5 V Green LED 5 mm (T-1 3/4) Through Hole L-7143 L-7143SGC
- Kingbright 2.5 V Green LED 8 mm Through Hole L-793 L-793GD
- Kingbright 2.5 V Green LED 4 mm Through Hole L-43 L-43GD
