ams OSRAM 2.85 V White LED 3030 Surface OSLON SSL 80 GW CS8PM1.EM-LQLS-A333-1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
170-9545
Mfr. Part No.:
GW CS8PM1.EM-LQLS-A333-1
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

LED

LED Colour

White

Package Type

3030

Mount Type

Surface

Forward Voltage

2.85V

Number of Pins

2

Viewing Angle

80 °

Lens Dimensions

3.1 x 3.1 x 2.3 mm

LED Luminous Flux

110 lm

Lens Shape

Dome

Lens Colour

Clear

Series

OSLON SSL 80

COO (Country of Origin):
MY

OSRAM OSLON SSL 80 Series LEDs - White


The OSLON SSL 80 narrow angle lighting high-power LED from OSRAM Opto Semiconductors, offers excellent optical and thermal performance. With a focused radiation pattern (80°), it is optimised for use with lenses and reflectors or for direct lighting without secondary optics. The OSLON SSL 80 series of SMT LEDs offer long lifetimes and are highly reliable. Ideal applications for the OSLON SSL 80 series are spotlights or residential retrofits and fixtures, accent lighting, decorative and entertainment lighting and marker lights (e.g. steps or exit ways).

1W high power LED

Compact and symmetrical 3x3mm package allows dense clustering for high-flux arrays

OSLON SSL 80 can be driven at up to 1000mA

Low thermal resistance of 7K/W ensures cool running

Note

Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy