Broadcom 2.1 V Yellow LED 0805 Surface Chip LED HSMY-C170
- RS Stock No.:
- 922-5719
- Mfr. Part No.:
- HSMY-C170
- Manufacturer:
- Broadcom
Subtotal (1 reel of 4000 units)*
€240.00
(exc. VAT)
€280.00
(inc. VAT)
In Stock
- 44,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.06 | €240.00 |
*price indicative
- RS Stock No.:
- 922-5719
- Mfr. Part No.:
- HSMY-C170
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Package Type | 0805 | |
| Maximum Forward Current | 20mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 52mW | |
| Forward Voltage | 2.1V | |
| Number of Pins | 2 | |
| Viewing Angle | 170 ° | |
| LED Luminosity | 8 mcd | |
| Lens Dimensions | 2 x 1.25 x 0.8 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 586nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Diffused | |
| Series | Chip LED | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Yellow | ||
Product Type LED | ||
Package Type 0805 | ||
Maximum Forward Current 20mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 52mW | ||
Forward Voltage 2.1V | ||
Number of Pins 2 | ||
Viewing Angle 170 ° | ||
LED Luminosity 8 mcd | ||
Lens Dimensions 2 x 1.25 x 0.8 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 586nm | ||
Standards/Approvals RoHS | ||
Lens Finish Diffused | ||
Series Chip LED | ||
Lens Colour Clear | ||
Automotive Standard No | ||
Avago HSMx-C170 Series LEDs
The HSMx-C170 series, from Avago Technologies, are surface mount (SMT) Chip LEDs. They have the widely used 2.0 x 1.25 mm foot-print with 0.8 mm profile.
The HSMx-C170 chip LEDs are designed in an industry standard package for ease of handling and use. Various different LED colours are available in nine compact, single colour packages. Suitable applications for the HSMx-C170 Chip LEDs include; keypad backlighting, push button backlighting, LCD backlighting, symbol backlighting and front panel indicators.
Features of the HSMx-C170 series:
- Compact package
- Industry standard 0805 footprint
- Viewing angle: 170°
- Compatible with IR solder
- Diffused optics
- Operating temperature range of -40°C to +85°C
- Various colours available
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 2.1 V Yellow LED 0805 Surface Chip LED HSMY-C170
- Broadcom 2.1 V Yellow LED 3216 Surface Chip LED HSMY-C150
- Broadcom 2.1 V Yellow LED 0603 Surface Chip LED HSMY-C190
- ams OSRAM 2 V Yellow LED 0805 Surface Chip LED LY R976-PS-36
- Broadcom 3.4 V Blue LED 0805 Surface Chip LED HSMR-C170
- Broadcom 2.2 V Orange LED 0805 Surface Chip LED HSMD-C170
- Broadcom 2.6 V Yellow LED 0603 Surface Chip LED HSMY-C191
- Broadcom 2.1 V Red LED Standard Surface Chip LED HSMS-C170
