Broadcom 3.2 V Blue LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-HB75-UVBDD
- RS Stock No.:
- 769-3618
- Mfr. Part No.:
- HLMP-HB75-UVBDD
- Manufacturer:
- Broadcom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 769-3618
- Mfr. Part No.:
- HLMP-HB75-UVBDD
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | Blue | |
| Package Type | 5 mm (T-1 3/4) | |
| Maximum Forward Current | 100mA | |
| Mount Type | Through Hole | |
| Packaging | Ammo | |
| Forward Voltage | 3.2V | |
| Maximum Power Dissipation | 114mW | |
| Number of Pins | 2 | |
| Viewing Angle | 40 x 100 ° | |
| Lens Dimensions | 5 x 7 mm | |
| LED Luminosity | 1.2 cd | |
| Lens Shape | Oval | |
| Dominant Wavelength | 470nm | |
| Standards/Approvals | RoHS | |
| Series | HLMP | |
| Lens Finish | Tinted, Diffused | |
| Lens Colour | Blue | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour Blue | ||
Package Type 5 mm (T-1 3/4) | ||
Maximum Forward Current 100mA | ||
Mount Type Through Hole | ||
Packaging Ammo | ||
Forward Voltage 3.2V | ||
Maximum Power Dissipation 114mW | ||
Number of Pins 2 | ||
Viewing Angle 40 x 100 ° | ||
Lens Dimensions 5 x 7 mm | ||
LED Luminosity 1.2 cd | ||
Lens Shape Oval | ||
Dominant Wavelength 470nm | ||
Standards/Approvals RoHS | ||
Series HLMP | ||
Lens Finish Tinted, Diffused | ||
Lens Colour Blue | ||
Automotive Standard No | ||
Avago HLMP-Hx74/75 Series LEDs
The HLMP-HG74/75, HLMP-HM74/75 and HLMP-HB74/75 families, from Avago Technologies, are T-1 3/4 (5mm) standard oval LEDs. The HLMP-Hx74/75 series are precision optical performance LEDs designed for full colour/video and passenger information sign applications. Their oval shaped radiation pattern and high luminous intensity are ideal for outdoor applications which require a wide field of view alongside readability in sunlight. The packages are made from an epoxy which contains a UV inhibitor to reduce the effects of long term exposure to direct sunlight.
Suitable applications for the HLMP-Hx74/75 LEDs include full colour sign applications.
Features of the HLMP-Hx74/75:
- Well defined spatial radiation pattern
- High brightness materials
- Red, green and blue colour options
- Moisture resistant
- Tinted and diffused
- Viewing angle: 40° x 100 °
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 3.2 V Blue LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-HB75-UVBDD
- Broadcom 3.2 V Blue LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-AB65-TW0DD
- Broadcom 3.2 V Blue LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-CB1B-XY0DD
- Broadcom 3.2 V Blue LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-CB3A-UV0DD
- Broadcom 3.2 V Blue LED 3 mm (T-1) Through Hole HLMP HLMP-KB45-A0000
- Broadcom 3.2 V Green LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-CM3B-Z10DD
- Broadcom 3.2 V Green LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-CM3A-Z10DD
- Broadcom 3.2 V Cyan LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-CE34-Y1CDD
