Broadcom 3.2 V Blue LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-AB65-TW0DD
- RS Stock No.:
- 813-4845
- Mfr. Part No.:
- HLMP-AB65-TW0DD
- Manufacturer:
- Broadcom
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.76
(exc. VAT)
€8.31
(inc. VAT)
In Stock
- Plus 900 unit(s) shipping from 02 November 2026
- Plus 1,650 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | €0.676 | €6.76 |
| 20 - 40 | €0.641 | €6.41 |
| 50 - 90 | €0.601 | €6.01 |
| 100 + | €0.571 | €5.71 |
*price indicative
- RS Stock No.:
- 813-4845
- Mfr. Part No.:
- HLMP-AB65-TW0DD
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Blue | |
| Product Type | LED | |
| Package Type | 5 mm (T-1 3/4) | |
| Maximum Forward Current | 100mA | |
| Packaging | Ammo | |
| Mount Type | Through Hole | |
| Forward Voltage | 3.2V | |
| Maximum Power Dissipation | 116mW | |
| Number of Pins | 2 | |
| Viewing Angle | 30 x 70 ° | |
| Lens Dimensions | 5.2 x 3.8 x 8.7 mm | |
| LED Luminosity | 1.2 cd | |
| Lens Shape | Oval | |
| Dominant Wavelength | 470nm | |
| Standards/Approvals | RoHS | |
| Series | HLMP | |
| Lens Finish | Diffused, Tinted | |
| Lens Colour | Blue | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Blue | ||
Product Type LED | ||
Package Type 5 mm (T-1 3/4) | ||
Maximum Forward Current 100mA | ||
Packaging Ammo | ||
Mount Type Through Hole | ||
Forward Voltage 3.2V | ||
Maximum Power Dissipation 116mW | ||
Number of Pins 2 | ||
Viewing Angle 30 x 70 ° | ||
Lens Dimensions 5.2 x 3.8 x 8.7 mm | ||
LED Luminosity 1.2 cd | ||
Lens Shape Oval | ||
Dominant Wavelength 470nm | ||
Standards/Approvals RoHS | ||
Series HLMP | ||
Lens Finish Diffused, Tinted | ||
Lens Colour Blue | ||
Automotive Standard No | ||
Avago HLMP-Ax64/65 Series LEDs
The HLMP-AG64/65, HLMP-AM64/65 and HLMP-AB64/65 series, from Avago Technologies, are precision optical performance LEDs. The HLMP-Ax64/65 LEDs are available in red, green and blue colour varieties. They are in a 5mm mini oval package which is tinted and diffused. Their oval shaped radiation pattern and high luminous intensity allow these LEDs to offer a wide field of view alongside readability in sunlight. These qualities make the HLMP-Ax64/65 LEDs ideal for outdoor applications, for example passenger information signs and full colour signs. The LED's package epoxy contains UV-A and UV-B inhibitors to reduce the effects of long term exposure to direct sunlight.
Features of the HLMP-AG64/65, HLMP-AM64/65 and HLMP-AB64/65 LEDs:
- Well defined spatial radiation pattern
- High brightness material
- Available in red, green and blue
- Moisture resistant
- Standoff package
- 5mm mini oval package
- Tinted and diffused
- Typical viewing angle: 30° x 70°
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 3.2 V Blue LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-AB65-TW0DD
- Broadcom 3.2 V Blue LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-CB1B-XY0DD
- Broadcom 3.2 V Blue LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-HB75-UVBDD
- Broadcom 3.2 V Blue LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-CB3A-UV0DD
- Broadcom 3.2 V Blue LED 3 mm (T-1) Through Hole HLMP HLMP-KB45-A0000
- Broadcom 3.2 V Green LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-CM3B-Z10DD
- Broadcom 3.2 V Green LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-CM3A-Z10DD
- Broadcom 3.2 V Cyan LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-CE34-Y1CDD
