Broadcom 3.2 V Blue LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-CB3A-UV0DD

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€9.40

(exc. VAT)

€11.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 02 November 2026
  • Plus 6,220 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 10€0.94€9.40
20 - 90€0.826€8.26
100 - 490€0.713€7.13
500 - 990€0.625€6.25
1000 +€0.526€5.26

*price indicative

Packaging Options:
RS Stock No.:
769-3549
Mfr. Part No.:
HLMP-CB3A-UV0DD
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

LED

LED Colour

Blue

Package Type

5 mm (T-1 3/4)

Maximum Forward Current

30mA

Packaging

Ammo

Mount Type

Through Hole

Forward Voltage

3.2V

Maximum Power Dissipation

116mW

Number of Pins

2

Viewing Angle

30 °

LED Luminosity

4.4 cd

Lens Dimensions

5 x 8.7 mm

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

470nm

Lens Colour

Clear

Lens Finish

Clear

Series

HLMP

Automotive Standard

No

Avago HLMP-Cx1A/1B/2A/2B/3A/3B Series LEDs


Avago Technologies' HLMP-Cx1A/1B/2A/2B/3A/3B series are 5mm blue and green LED lamps. They come in T-1 3/4 (5mm) packages and are untinted and non-diffused. The HLMP-Cx1A/1B/2A/2B/3A/3B colours are high intensity blue and green. They use efficient InGaN material technology and incorporate second generation optic. They produce well defined spatial radiation patterns at specific viewing cone angles.

This family also offer high temperature and moisture resistance performance in outdoor sign and signal applications. The epoxy package contains a UV inhibitor to reduce the effects of long term exposure to direct sunlight. Suitable applications for the HLMP-Cx1A/1B/2A/2B/3A/3B LEDs include; commercial outdoor advertising, traffic signs and variable message signs.

Features of the HLMP-Cx1A/1B/2A/2B/3A/3B LEDs:

- High luminous output

- Untinted, non-diffused

- Blue and green colours

- Viewing angle: 15°, 23° and 30°

Visible Light LEDs, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy