Siemens 7ML6013 Series Level Controller -, Wall Mount 2 30V dc-Rated Relay
- RS Stock No.:
- 814-438
- Mfr. Part No.:
- 7ML6013-0AB10-1AA2
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€1,087.16
(exc. VAT)
€1,337.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,087.16 |
*price indicative
- RS Stock No.:
- 814-438
- Mfr. Part No.:
- 7ML6013-0AB10-1AA2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Level Controller | |
| Number of Inputs | 2 | |
| Probe Voltage | 250V ac | |
| Overall Length | 240mm | |
| Mount Type | Wall Mount | |
| Overall Depth | 87mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 30V dc | |
| IP Rating | IP20, IP54, IP65 | |
| Standards/Approvals | UKCA | |
| Overall Width | 161mm | |
| Hazardous Area Certification | No | |
| Current Rating | 3.6mA | |
| Number of Outputs | 3 | |
| Series | 7ML6013 | |
| Output Type | Relay | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Level Controller | ||
Number of Inputs 2 | ||
Probe Voltage 250V ac | ||
Overall Length 240mm | ||
Mount Type Wall Mount | ||
Overall Depth 87mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Terminal Type Screw | ||
Maximum Supply Voltage 30V dc | ||
IP Rating IP20, IP54, IP65 | ||
Standards/Approvals UKCA | ||
Overall Width 161mm | ||
Hazardous Area Certification No | ||
Current Rating 3.6mA | ||
Number of Outputs 3 | ||
Series 7ML6013 | ||
Output Type Relay | ||
- COO (Country of Origin):
- CA
The Siemens versatile continuous level measurement solution, designed for various industrial applications with Advanced process intelligence and multiple connectivity options.
Easy to configure with a user-friendly HMI display and menu-driven parameters
Supports multiple languages, ensuring accessibility for diverse users
Offers remote configuration and diagnostics via mobile devices
Includes auto false-echo suppression for accurate measurements in challenging environments
Complies with MCERTS for open channel flow certifications
Related links
- Siemens 7ML6013 Series Level Controller -, Wall Mount 2 30V dc-Rated Relay
- Siemens 7ML6013 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
- Siemens 7ML6023 Series Level Controller -, Wall Mount 2 30V dc-Rated Relay
- Siemens 7ML6013 Series Level Controller -, Panel Mount 2 230V ac-Rated Relay
- Siemens 7ML6023 Series Level Controller -, Panel Mount 2 30V dc-Rated Relay
- Siemens 7ML6003 Series Level Controller -, Panel Mount 2 30V dc-Rated Relay
- Siemens Level Controller -, Wall Mount 2 4 to 20 mA Input 30V dc-Rated 4 to 20 mA
- Siemens Level Controller -, Wall Mount 2 4 to 20 mA Input 230V ac-Rated 4 to 20 mA
