Siemens 7ML6023 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay

Image representative of range

Subtotal (1 unit)*

€798.71

(exc. VAT)

€982.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€798.71

*price indicative

RS Stock No.:
814-473
Mfr. Part No.:
7ML6023-1AA00-1AA3
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Level Controller

Number of Inputs

2

Probe Voltage

250V ac

Overall Length

240mm

Mount Type

Wall Mount

Overall Depth

87mm

Minimum Operating Temperature

-20°C

Terminal Type

Screw

Maximum Operating Temperature

60°C

Maximum Supply Voltage

230V ac

IP Rating

IP20, IP54, IP65

Overall Width

161mm

Standards/Approvals

UKCA

Hazardous Area Certification

No

Output Type

Relay

Series

7ML6023

Current Rating

3.6mA

Number of Outputs

1

COO (Country of Origin):
CA
The Siemens Advanced controller designed for continuous level measurement, providing precise data in various industrial applications. It ensures efficient monitoring of levels, volumes, and flows in challenging environments.

User-friendly, configurable HMI display with four-button programming and menu-driven parameters

Supports multiple languages on the HMI, enhancing usability in diverse settings

Offers versatile communication options, including HART, Modbus RTU, and PROFINET

Features Advanced process intelligence for accurate measurement in difficult conditions

Allows remote configuration and diagnostic management via various platforms, including MobileIQ and WebIQ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy