ifm electronic LK Series Electronic Level Sensor Level Sensor, 200 mA, 0.5 bar
- RS Stock No.:
- 596-336
- Mfr. Part No.:
- LK3124
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€607.88
(exc. VAT)
€747.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €607.88 |
*price indicative
- RS Stock No.:
- 596-336
- Mfr. Part No.:
- LK3124
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Level Sensor | |
| Device Type | Electronic Level Sensor | |
| Mount Type | Threaded | |
| Housing Material | Stainless Steel, Polypropylene | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Interface Type | IO-Link | |
| Maximum Current | 200mA | |
| Maximum Pressure | 0.5bar | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | WHG/Building Authority Approval, Vibration:DIN EN 60068-2-6 (5g, 10…2000 Hz), Shock:DIN EN 60068-2-27 (15 g, 11 ms), IP67, EMC:DIN EN 61000-6-2-6-4 | |
| Hazardous Area Certification | No | |
| Series | LK | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Level Sensor | ||
Device Type Electronic Level Sensor | ||
Mount Type Threaded | ||
Housing Material Stainless Steel, Polypropylene | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Interface Type IO-Link | ||
Maximum Current 200mA | ||
Maximum Pressure 0.5bar | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals WHG/Building Authority Approval, Vibration:DIN EN 60068-2-6 (5g, 10…2000 Hz), Shock:DIN EN 60068-2-27 (15 g, 11 ms), IP67, EMC:DIN EN 61000-6-2-6-4 | ||
Hazardous Area Certification No | ||
Series LK | ||
- COO (Country of Origin):
- RO
The ifm electronic level sensor delivers precise measurement and monitoring for a variety of liquids including hydrous coolants and oils. Designed with a capacitive measuring principle, this innovative sensor features a sturdy stainless steel construction suitable for different environments, ensuring reliable durability. The device operates efficiently within a voltage range of 18 to 30 DC and boasts a swift response to changes in media levels, with a maximum change speed of 300 mm/s. Additionally, its compact design and comprehensive communication interfaces, including IO-Link, enable easy integration into existing systems. Optimized for versatility, it supports a wide temperature range, making it ideal for industrial applications requiring reliable level measurements.
Capacitive measuring principle for high accuracy and reliable performance
Robust stainless steel construction ensures durability in various environments
Supports hydrous coolants, oils, and similar media for versatile applications
Operating voltage range of 18 to 30 DC allows for adaptability in different setups
Related links
- ifm electronic LK Series Electronic Level Sensor Level Sensor 0.5 bar
- ifm electronic LK Series Electronic Level Sensor Electronic Level Sensor 0.5 bar
- ifm electronic LK Series Sensor Level Sensor 30 V dc, 0.5 bar
- ifm electronic level sensor Electronic Level Sensor 30 V dc, 0.5 bar
- ifm electronic LT3 Series Level Sensor 30 V dc, 0.5 bar
- ifm electronic LI5 Series Sensor for Point Level Detection Level Sensor 35 V dc, 0.5 bar
- ifm electronic LT8 Series Level Sensor 30 V dc, 0.5 bar
- ifm electronic LT8 Series Capacitive Level Sensor 30 V dc, 0.5 bar
