Endress+Hauser Nivotester FTL325N Series Vibronic Point Level Detection Level Sensor, 24 V dc, ATEX-Rated
- RS Stock No.:
- 287-1758
- Mfr. Part No.:
- FTL325N-F1A1
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€155.03
(exc. VAT)
€190.69
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €155.03 |
*price indicative
- RS Stock No.:
- 287-1758
- Mfr. Part No.:
- FTL325N-F1A1
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Vibronic Point Level Detection | |
| Product Type | Level Sensor | |
| Mount Type | DIN Rail | |
| Housing Material | Polypropylene, Polycarbonate | |
| Cable Length | 1000m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum AC Voltage | 230V ac | |
| Maximum DC Voltage | 24V dc | |
| Standards/Approvals | ATEX, CSA, EAC, FM, IEC Ex, INMETRO, NEPSI | |
| Hazardous Area Certification | ATEX | |
| Series | Nivotester FTL325N | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Vibronic Point Level Detection | ||
Product Type Level Sensor | ||
Mount Type DIN Rail | ||
Housing Material Polypropylene, Polycarbonate | ||
Cable Length 1000m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Maximum AC Voltage 230V ac | ||
Maximum DC Voltage 24V dc | ||
Standards/Approvals ATEX, CSA, EAC, FM, IEC Ex, INMETRO, NEPSI | ||
Hazardous Area Certification ATEX | ||
Series Nivotester FTL325N | ||
- COO (Country of Origin):
- DE
The ENDRESS+HAUSER switching unit specifically designed for point level detection in liquid tanks, even in hazardous explosion areas. It is also suitable for overfill prevention in tanks with both combustible and non-combustible liquids that are harmful to water. With its two-point control and point level detection capabilities, this product is the perfect fit for applications in safety-related systems that require functional safety up to SIL2 in accordance with IEC 61508 / IEC 61511. The switching unit is easy to install, with options for rail mounting or single installation. It operates within an ambient temperature range of -20 to +50°C (-4 to +122°F), and it has international explosion protection certificates and overfill prevention WHG and marine approvals.
Switching unit for point level detection in liquid tanks
Suitable for hazardous explosion areas
Overfill prevention for tanks with combustible or non-combustible liquids harmful to water
Two-point control and point level detection capabilities
Functional safety up to SIL2 in accordance with IEC 61508 / IEC 61511
Easy installation with rail mounting or single installation options
Ambient temperature range of -20 to +50°C (-4 to +122°F)
Related links
- Endress+Hauser Nivotester FTL325N Series Vibronic Point Level Detection Level Sensor ATEX-Rated
- Endress+Hauser Nivotester FTL325P Series Vibronic Point Level Detection Level Sensor ATEX-Rated
- Endress+Hauser Nivotester FTC325 Series Capacitance Point Level Switch Level Sensor ATEX-Rated
- Endress+Hauser FTE20 Series Point Level Level Sensor 1.5 bar, ATEX-Rated
- Endress+Hauser FTW325 Series Point Level Level Switch 60 V dc, ATEX-Rated
- Endress+Hauser Nivotester FTW325 Series Capacitance Level Sensor, ATEX-Rated
- Endress+Hauser Nivotester FTW325 Series Capacitance Level Switch, ATEX-Rated
- Endress+Hauser Soliphant FTM50 Series Point Level Level Switch 25 bar, ATEX-Rated
