ifm electronic LK Series Electronic Level Sensor Electronic Level Sensor, 200 mA, 0.5 bar
- RS Stock No.:
- 596-741
- Mfr. Part No.:
- LK8123
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€556.25
(exc. VAT)
€684.19
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €556.25 |
*price indicative
- RS Stock No.:
- 596-741
- Mfr. Part No.:
- LK8123
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Electronic Level Sensor | |
| Device Type | Electronic Level Sensor | |
| Mount Type | Threaded | |
| Housing Material | Stainless Steel, Polypropylene | |
| Minimum Operating Temperature | 0°C | |
| Interface Type | IO-Link | |
| Maximum Operating Temperature | 60°C | |
| Maximum Current | 200mA | |
| Maximum Pressure | 0.5bar | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | WHG/Building Authority Approval, Vibration:DIN EN 60068-2-6 (5g, 10…2000 Hz), Shock:DIN EN 60068-2-27 (15 g, 11 ms), IP67, EMC:DIN EN 61000-6-2-6-4 | |
| Series | LK | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Electronic Level Sensor | ||
Device Type Electronic Level Sensor | ||
Mount Type Threaded | ||
Housing Material Stainless Steel, Polypropylene | ||
Minimum Operating Temperature 0°C | ||
Interface Type IO-Link | ||
Maximum Operating Temperature 60°C | ||
Maximum Current 200mA | ||
Maximum Pressure 0.5bar | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals WHG/Building Authority Approval, Vibration:DIN EN 60068-2-6 (5g, 10…2000 Hz), Shock:DIN EN 60068-2-27 (15 g, 11 ms), IP67, EMC:DIN EN 61000-6-2-6-4 | ||
Series LK | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
The ifm electronic level sensor is expertly designed to provide precise measurement of various hydrous coolants, oils, and media similar to water. With an impressive probe length of 472 mm, it ensures reliable performance in diverse applications. Build quality is evident with gold-plated contacts and robust stainless steel materials, ideal for environments requiring durability and accuracy. Its versatility extends to a maximum medium temperature of 70 °C, making it suitable for various conditions. This product features an intuitive alphanumeric display and LEDs for effective monitoring, simplifying the operational process while maintaining high precision.
Four digital outputs for enhanced operational versatility
Measuring principle employs capacitive technology for accurate readings
Input protection includes reverse polarity and short-circuit safeguards
Parameter settings allow for customization of hysteresis and switching logic
Related links
- ifm electronic LK Series Electronic Level Sensor Electronic Level Sensor Nitrile Rubber (NBR), Housing
- ifm electronic LK Series Electronic Level Sensor Level Sensor Nitrile Rubber (NBR)
- ifm electronic LK Series Electronic Level Sensor Level Sensor Nitrile Rubber (NBR)
- ifm electronic LT8 Series Level Sensor Nitrile Rubber (NBR) Thermoplastic Vulcanisate,
- ifm electronic LT3 Series Level Sensor Nitrile Rubber (NBR) Polybutylene
- ifm electronic LT8 Series Level Sensor Polypropylene Polyamide, Thermoplastic
- ifm electronic LT3 Series Level Sensor Polyamide Thermoplastic Vulcanisate,
- ifm electronic LT3 Series Level Sensor Polypropylene Polyamide
