ifm electronic LK Series Electronic Level Sensor Electronic Level Sensor, Threaded, Nitrile Rubber (NBR), Housing
- RS Stock No.:
- 596-745
- Mfr. Part No.:
- LK8122
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€522.29
(exc. VAT)
€642.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €522.29 |
*price indicative
- RS Stock No.:
- 596-745
- Mfr. Part No.:
- LK8122
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Electronic Level Sensor | |
| Device Type | Electronic Level Sensor | |
| Mount Type | Threaded | |
| Housing Material | Stainless Steel, Polypropylene | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Interface Type | IO-Link | |
| Maximum Current | 200mA | |
| Maximum Pressure | 0.5bar | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | WHG/Building Authority Approval, EMC:DIN EN 61000-6-2-6-4, Vibration:DIN EN 60068-2-6 (5g,10…2000 Hz), Shock:DIN EN 60068-2-27 (15 g,11 ms), IP67 | |
| Series | LK | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Electronic Level Sensor | ||
Device Type Electronic Level Sensor | ||
Mount Type Threaded | ||
Housing Material Stainless Steel, Polypropylene | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Interface Type IO-Link | ||
Maximum Current 200mA | ||
Maximum Pressure 0.5bar | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals WHG/Building Authority Approval, EMC:DIN EN 61000-6-2-6-4, Vibration:DIN EN 60068-2-6 (5g,10…2000 Hz), Shock:DIN EN 60068-2-27 (15 g,11 ms), IP67 | ||
Series LK | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
The ifm electronic level sensor offers precise measurement for various applications with its innovative capacitive measuring principle. Designed for hydrous coolants, oils, and water, it excels in environments where reliability and accuracy are paramount. Its alphanumeric 4-digit display facilitates easy monitoring, while the robust 6.3 mm DIN connector ensures secure connections. With a compact probe length of 264 mm, it provides a suitable solution for confined spaces. The sensor's active range extends up to 195 mm, complemented by adjustable set points and hysteresis settings, allowing tailored operation to meet specific operational needs.
Equipped with gold-plated contacts for enhanced durability
Offers four digital outputs to facilitate versatile connectivity
Reverse polarity protection ensures system integrity
Parameters such as hysteresis and switching logic can be easily adjusted
Related links
- ifm electronic LK Series Electronic Level Sensor Electronic Level Sensor NO-Rated
- ifm electronic LK Series Electronic Level Sensor Level Sensor NO-Rated Housing
- ifm electronic LK Series Sensor Level Sensor Housing Stainless Steel
- ifm electronic LT8 Series Level Sensor NO-Rated Polypropylene, Thermoplastic
- ifm electronic LT3 Series Level Sensor NO-Rated Nitrile Rubber (NBR)
- ifm electronic LT3 Series Level Sensor NO-Rated Thermoplastic Vulcanisate,
- ifm electronic level sensor Electronic Level Sensor NO-Rated Polytetrafluoroethylene, Housing
- ifm electronic level sensor Electronic Level Sensor Housing Stainless Steel
