Standex-Meder LSO2 Series Sensor Level Sensor, 500 mA, 180 V
- RS Stock No.:
- 757-084
- Mfr. Part No.:
- LS02-1A66-PA-500W
- Manufacturer:
- Standex-Meder
Image representative of range
Subtotal (1 unit)*
€15.36
(exc. VAT)
€18.89
(inc. VAT)
In Stock
- 800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.36 |
*price indicative
- RS Stock No.:
- 757-084
- Mfr. Part No.:
- LS02-1A66-PA-500W
- Manufacturer:
- Standex-Meder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Standex-Meder | |
| Device Type | Sensor | |
| Product Type | Level Sensor | |
| Mount Type | Vertical | |
| Housing Material | Polyamide | |
| Cable Length | 500mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum AC Voltage | 180V | |
| Maximum DC Voltage | 180V | |
| Maximum Current | 500mA | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | LSO2 | |
| Select all | ||
|---|---|---|
Brand Standex-Meder | ||
Device Type Sensor | ||
Product Type Level Sensor | ||
Mount Type Vertical | ||
Housing Material Polyamide | ||
Cable Length 500mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Maximum AC Voltage 180V | ||
Maximum DC Voltage 180V | ||
Maximum Current 500mA | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series LSO2 | ||
- COO (Country of Origin):
- IN
The Standex-Meder Level sensor is designed to operate efficiently across various environmental conditions. Its construction ensures reliable performance, making it suitable for demanding applications that require precise measurements.
Contact rating optimised for reliable performance under maximum operating conditions
Designed with polyamide housing for durability and resilience
Rated for IP68 protection, ensuring performance in challenging environments
Operating temperature maintained, guaranteeing operational integrity under a range of conditions
Features round PVC cable with a cross-section of 0.14 mm² for reliable connectivity
Related links
- Standex-Meder LSO2 Series Sensor Level Sensor 180 V
- Standex-Meder LS03 Series Sensor Level Sensor 180 V
- Standex-Meder LS01 Series Sensor Level Sensor 180 V
- Standex-Meder LS03 Series Sensor Level Sensor 180 V
- Standex-Meder 1 NO Screw Magnetic Proximity Sensor 500 mA 200 V
- Standex-Meder 1 NO Screw Reed Switch 500 mA 250 V
- Standex-Meder 1 NO Wall Reed Switch 500 mA 200 V
- Assemtech SPST-NO PCB Reed Switch 500 mA 180 V
