Standex-Meder LSO2 Series Sensor Level Sensor, 500 mA, 180 V

Image representative of range

Subtotal (1 unit)*

€15.36

(exc. VAT)

€18.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 486 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.36

*price indicative

RS Stock No.:
757-086
Mfr. Part No.:
LS02-1B66-PP-500W
Manufacturer:
Standex-Meder
Find similar products by selecting one or more attributes.
Select all

Brand

Standex-Meder

Device Type

Sensor

Product Type

Level Sensor

Mount Type

Vertical

Housing Material

Polyamide

Cable Length

500mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Maximum AC Voltage

180V

Maximum DC Voltage

180V

Maximum Current

500mA

Gasket Material

Nitrile Rubber (NBR)

Standards/Approvals

RoHS

Hazardous Area Certification

No

Series

LSO2

COO (Country of Origin):
IN
The Standex-Meder sensor is designed to provide reliable performance under varying operational conditions, offering precision with its Advanced technology and Durable construction, suitable for various environmental applications.

Contact rating ensures maximum reliability and safety during operation

Designed for both DC and Peak AC voltage applications

Housing constructed from Durable PP material for optimal performance

Sealing compound provides enhanced environmental protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy